1/3
Twist drill bit set
DIN 338
Ø 1.0 mm to 10.0 mm x 0.5 mm increasing
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show moreh 8
118°
1 Set
HSS-G
Steel
Aluminium
Brass
Brass
Plastic
Cast iron
Triangular shank
650 g
User & Safety Instructions 2588186 RUKO 259214RO ULTIMATECUT HSS-G Twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 m
The necessary accessories are required to use the article as described.