• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 2026 Crystal UHD U8079H LED TV 189 cm 75 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Bla

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,085.00 / piece)
€ 1,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

75" crystal UHD U8079H 4K AI Smart TV

  • Screen size diagonal: 189 cm (75 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): F (A - G)
  • Recording function: None

Technical specifications

Features

Amazon Alexa compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

LED TV

Screen size diagonal (inches)

75 inch

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

61 inch - 75 inch

Network/internet function

Amazon Alexa

Apps

DLNA

Hbb TV

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB

CI+ slot

RJ45

Wi-Fi 5 (IEEE 802.11ac)

Recording function

None

Image format

16:9

Display technology

LED

400 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1668.1 mm

Height

1005.9 mm

Depth

280 mm

Height (without base)

957.8 mm

Device depth (without stand)

77 mm

Weight

22.8 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1668.1 x 1005.9 x 280 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

189 cm

Screen size diagonal (inches)

75 inch

Power consumption (ON)

129 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3768588 Samsung 2026 Crystal UHD U8079H LED TV 189 cm 75 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Bla

User & Safety Instructions

User & Safety Instructions 3768588 Samsung 2026 Crystal UHD U8079H LED TV 189 cm 75 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Bla

Warranty Terms

Warranty Terms 3768588 Samsung 2026 Crystal UHD U8079H LED TV 189 cm 75 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Bla

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)