• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A26 5G 128 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy A26 5G Smartphone, 128 GB Memory + 6 GB RAM, Black

  • 17 cm (6.7 inch) Super AMOLED display, 1080 x 2340 Pixel, 120 Hz
  • Samsung Exynos 1380 Octa Core processor (4 x 2.4 GHz + 4 x 2 GHz)
  • 128 GB Internal memory (expandable via microSD card (up to 2 TB)) + 6 GB RAM
  • Operating system: Android™ 15 With One UI 7.0 and KNOX
  • 50 + 8 + 2 MP triple main and 13 MP front camera for detailed photos and videos during the day and night
  • 5000 mAh rechargeable battery for long life
  • Charging with up to 25 W.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

Product type

Smartphone

Type

Galaxy A26 5G

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

2 GHz

2.4 GHz

Operating system (Version)

Android™ 15

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

8 MP

2 MP

Front camera resolution

13 MP

6 GB

Memory capacity

128 GB

Memory card slots

microSD card (up to 2 TB)

SIM card version

Nano SIM

Hybrid slot

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Mobile phone features

120 Hz refresh rate

Super AMOLED

Corning® Gorilla® Glass Victus+™

IP67

Dustproof

Sprayproof

NFC

Fingerprint scanner

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP67

Width

77.5 mm

Height

164.0 mm

Depth

7.7 mm

Weight

200 g

Interfaces

USB C® (USB 2.0)

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

C (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394754 Samsung Galaxy A26 5G 128 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone

Description


Slim. Apparently. Stylish
Give your style that special extra with the Galaxy A26 5G. The slim design fits perfectly in the hand, while the shining glass back and the clean camera layout draw attention to itself. Available in white, mint and black.

Be different. Be colorful. Be yourself
Make a statement with three unique colors. Whether playful black, mint or white – find the perfect tone for you.

A lot of display, little frame – for a lot of fun
The 6.7-inch Super AMOLED display with slim, minimal frame pulls you into your favorite content – with vibrant colors and clear details. No matter whether the latest video of your favorite creator or photos of your favorite.

Robust protection
Enjoy your outdoor adventure without worries. Thanks to IP67 certification against dust and water, the Galaxy A26 5G is ready to capture concert highlights or film epic half-time moments – even in the rain.

The wide-angle camera captures your moments brilliantly
No matter where you are – the 50 MP wide-angle camera provides for sharp, stable pictures, even while traveling.

For selfies that can be seen
Create selfies that you want to share immediately. Whether everyday moments or special moments - the 13 MP front camera captures everything perfectly.

Fluid performance, seamless experience
More speed, more fun! Whether surfing, streaming or gaming. The adapted processor provides for a fast and fluent performance.

Durable battery for long-lasting fun
Watch your favorite movies for up to 17 hours with the powerful 5,000 mAh battery (typical) without having to charge your Galaxy A26 5G.

Up to 6x OS upgrades from global launch
The Galaxy A26 5G supports up to 6 generations of operating system upgrades and up to 6 years of global security updates to help it run smoothly.

Protect your passwords with Knox Vault
Knox Vault keeps your private information secure.

Circle, search, find
Simply circle an object or text on the display to get Google search results.

Filter for you
Discover creative ways to personalize your photos. Smart filters can analyze images from your gallery and create unique effects that make your shots special.

Remove the unnecessary
Make a lot of your photos! Get smart editing tips with editing suggestions while the object eraser can detect and remove interfering elements for your own personal masterpiece.

New One UI 7
With an intuitive design and improved user-friendliness the new One UI 7 makes the Galaxy A26 5G even easier to use.

Easy to share files
Share files between devices inside or outside the Samsung Galaxy ecosystem, including iOS and PCs, using Quick Share easy.

Easy to switch from iOS
Switching from iOS is easy. With Smart switch you can easily transfer your photos, videos, contacts and compatible apps.

This text is machine translated.

Scope of delivery

  • USB-C charging cable
  • Documentation

More interesting products

(*All information is plus legal VAT)