
1/5

Smartphone
Galaxy A36
5G
LTE/4G
Black
Octa Core
8 x
Android™ 15
17 cm
6.7 inch
1080 x 2340 Pixel
50 MP
12 MP
6 GB
6 GB
Nano SIM
Dual SIM
Yes
5.4
5000 mAh
5G
WiFi
LTE
Yes
Super AMOLED
Yes
Yes
Yes
IP67
78.2 mm
162.9 mm
7.4 mm
195 g
USB C®
Bluetooth
Wi-Fi
EU
C (A - G)
10 W
45 W
Yes
120 Hz
with USB Power Delivery
Qualcomm® Snapdragon
2.4 GHz
1200 cd/m²
6 Gen 3
yes
Datasheet 3435980 Samsung Galaxy A36 EU 6 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone
User & Safety Instructions 3435980 Samsung Galaxy A36 EU 6 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone
The necessary accessories are required to use the article as described.