• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A36 5G 128 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy A36 5G Smartphone, 128 GB Memory + 6 GB RAM, Black

  • 17 cm (6.7 inch) Super AMOLED display, 2340 x 1080 Pixel, 120 Hz
  • Qualcomm Snapdragon 6 Gen 3 Octa Core processor (4 x 2.4 GHz + 4 x 1.8 GHz)
  • 128 GB Internal memory + 6 GB RAM
  • Operating system: Android™ 15 With One UI 7.0 and KNOX
  • 50 + 8 + 5 MP triple main and 12 MP front camera for detailed photos and videos during the day and night
  • 5000 mAh rechargeable battery for long life
  • Quick charge up to 45 W.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

Product type

Smartphone

Type

Galaxy A36 5G

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

1.8 GHz

2.4 GHz

Operating system (Version)

Android™ 15

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

2340 x 1080 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

8 MP

5 MP

Front camera resolution

12 MP

6 GB

Memory capacity

128 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Mobile phone features

120 Hz refresh rate

Super AMOLED

IP67

Dustproof

Waterproof

NFC

Fast charging

Always-On Display

Fingerprint scanner

Corning® Gorilla® Glass Victus+™

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP67

Width

78.2 mm

Height

162.9 mm

Depth

7.4 mm

Weight

195 g

Interfaces

USB C® (USB 2.0)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

C (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394755 Samsung Galaxy A36 5G 128 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone

Description


Slim design with stylish twist
Minimalist, robust, stylish – the Galaxy A36 5G makes an impression. The clear camera design and the glass back provide for premium feeling. Thanks to its slim frame and flat sides, it fits perfectly in the hand.

Circle Search. Find.
Find what you are looking for quickly. Thanks to circle to search with Google, you can easily circle an object and get the matching Google search results.

Your style, your filters
Use the Galaxy A36 5G as a creative screen and your gallery as a color palette. The filters analyze your photos and create custom effects – from black and white to analogue – for your own personal look.

Remove unwanted details
With the customized Object Eraser function, you can easily remove unwanted people from the background — all automatically. And with suggestions for editing you get creative processing tips for the perfect finishing touches.

The new One UI 7
Experience a modern design and customized operation – with One UI 7 your Galaxy A36 5G becomes more intuitive.

Part data
Quick Share lets you transfer your files quickly and easily between your compatible Galaxy devices or other devices, such as iOS and PC.

Easily switch from iOS
Switching from iOS can be easy. With Smart switch, you can transfer your photos, videos, contacts and apps quickly and easily.

Be different, be colorful, be you
Show yourself in four fascinating colors – from playful Awesome Lavender to fresh Awesome Lime to classic Awesome White or Awesome Black. Find the color that fits perfectly with you.

Experience gaming on a large 6.7" display
Immerse yourself in games and series – with the impressive 6.7" FHD+ Super AMOLED display. With a refresh rate of up to 120 Hz everything runs smoothly, and thanks to 1,200 nits your screen remains clear and well legible even in the sunlight.

Lots of Power for your performance
Use the full Power of the octa-core processor. With strong CPU, GPU and NPU you can effortlessly stream multitasking, games and your favorite series. Thanks to the large vapor chamber the Galaxy A36 5G remains cool even with intensive tasks.

Power for the whole day
Enjoy up to 29 hours video playback with the 5,000 mAh battery (typical). And if the juice turns off, you are ready to use again and again quickly with the 45 W quick charge function.

Up to 6 operating system upgrades, including from global launch
Up to date! With up to 6 operating system upgrades and up to 6 years of security updates from global launch, your Galaxy A36 5G remains safe and powerful today and in the near future.

Strong protection for your data
With the EAL 5+ certified Knox Vault, your private information is secure.

Share your best selfies & portraits
Whether dance challenge or beautiful portrait – with the 12 MP front camera you move into the right light. Thanks to an advanced processor and sensor your pictures remain clear and rich in detail even in low light.

Robust & stylish – made for everyday use
Corning® Gorilla® Glass Victus®+ keeps the Galaxy A36 5G's great design for a long time. And with IP67 classification it is best protected against dust and splash water - perfect for any adventure.

This text is machine translated.

Scope of delivery

  • USB-C charging cable
  • Documentation

More interesting products

(*All information is plus legal VAT)