
Highlights & Details
Samsung Galaxy A36 5G Smartphone, 128 GB Memory + 6 GB RAM, Lime
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Octa Core
- 1.8 GHz, 2.4 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 8 MP, 5 MP
- Front camera resolution: 12 MP
- Lime
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Galaxy A36 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Lime
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
2.4 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
5 MP
- Front camera resolution
12 MP
6 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Super AMOLED
IP67
Dustproof
Waterproof
NFC
Fast charging
Always-On Display
Fingerprint scanner
Corning® Gorilla® Glass Victus+™
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP67
- Width
78.2 mm
- Height
162.9 mm
- Depth
7.4 mm
- Weight
195 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
C (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394749 Samsung Galaxy A36 5G 128 GB Lime EEC C (A - G) 17 cm (6.7 inch) Smartphone
Description
Slim design with stylish twist
Minimalist, robust, stylish – the Galaxy A36 5G makes an impression. The clear camera design and the glass back provide for premium feeling. Thanks to its slim frame and flat sides, it fits perfectly in the hand.
Circle Search. Find.
Find what you are looking for quickly. Thanks to circle to search with Google, you can easily circle an object and get the matching Google search results.
Your style, your filters
Use the Galaxy A36 5G as a creative screen and your gallery as a color palette. The filters analyze your photos and create custom effects – from black and white to analogue – for your own personal look.
Remove unwanted details
With the customized Object Eraser function, you can easily remove unwanted people from the background — all automatically. And with suggestions for editing you get creative processing tips for the perfect finishing touches.
The new One UI 7
Experience a modern design and customized operation – with One UI 7 your Galaxy A36 5G becomes more intuitive.
Part data
Quick Share lets you transfer your files quickly and easily between your compatible Galaxy devices or other devices, such as iOS and PC.
Easily switch from iOS
Switching from iOS can be easy. With Smart switch, you can transfer your photos, videos, contacts and apps quickly and easily.
Be different, be colorful, be you
Show yourself in four fascinating colors – from playful Awesome Lavender to fresh Awesome Lime to classic Awesome White or Awesome Black. Find the color that fits perfectly with you.
Experience gaming on a large 6.7" display
Immerse yourself in games and series – with the impressive 6.7" FHD+ Super AMOLED display. With a refresh rate of up to 120 Hz everything runs smoothly, and thanks to 1,200 nits your screen remains clear and well legible even in the sunlight.
Lots of Power for your performance
Use the full Power of the octa-core processor. With strong CPU, GPU and NPU you can effortlessly stream multitasking, games and your favorite series. Thanks to the large vapor chamber the Galaxy A36 5G remains cool even with intensive tasks.
Power for the whole day
Enjoy up to 29 hours video playback with the 5,000 mAh battery (typical). And if the juice turns off, you are ready to use again and again quickly with the 45 W quick charge function.
Up to 6 operating system upgrades, including from global launch
Up to date! With up to 6 operating system upgrades and up to 6 years of security updates from global launch, your Galaxy A36 5G remains safe and powerful today and in the near future.
Strong protection for your data
With the EAL 5+ certified Knox Vault, your private information is secure.
Share your best selfies & portraits
Whether dance challenge or beautiful portrait – with the 12 MP front camera you move into the right light. Thanks to an advanced processor and sensor your pictures remain clear and rich in detail even in low light.
Robust & stylish – made for everyday use
Corning® Gorilla® Glass Victus®+ keeps the Galaxy A36 5G's great design for a long time. And with IP67 classification it is best protected against dust and splash water - perfect for any adventure.
This text is machine translated.
Scope of delivery
- USB-C charging cable
- Documentation
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































