
Samsung Galaxy A37 5G 128 GB Awesome lavender EEC A (A - G) 17 cm (6.7 inch) Smartphone
EAN:
Part number:
Item no:
Total (€ 519.00 / piece)
€ 519.00
incl. VAT
14-day return policy included
Highlights & Details
Samsung A376B Galaxy A37 5G 128 GB (Awesome Charcoal)
- Well protected: Enjoy IP68 reliable protection against the ingress of dust and water and also secure you 6 years of software and security updates AI-functions with Wow-effect: Remove annoying details on your photos with the object eraser by finger tip and search through everything with Circle to Search with Google, WAS you can see on your display - without having to switch between apps
- For beautiful moments, you can take photos with the triple camera, which enthuse with life-like colors and an impressive clarity 17.01 cm (6.7 inch) Super AMOLED touch-screen
- 6 GB RAM and 128 GB internal memory
Technical specifications
- Product type
Smartphone
- Type
Galaxy A37 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Awesome lavender
- CPU type
Octa Core
- CPU speed
2.75 GHz
2 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
5 MP
- Front camera resolution
12 MP
6 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
78.2 mm
- Height
162.9 mm
- Depth
7.4 mm
- Weight
196 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742426 Samsung Galaxy A37 5G 128 GB Awesome lavender EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
You want a smartphone that fits your life – whether it's organizing the day, capturing special moments, or doing your daily adventures. The Galaxy A37 5G accompanies you, offers you advanced functions and modern design, combined with high performance at a smart price. Are you interested in impressive pictures during the day and night? The 50 MP 3x camera gives you photos that inspire with natural colors and impressive clarity. The intelligent AI-functions help you to optimize your pictures later. On your perfect vacation selfie, is there a sign or a strange person in the background? No problem – remove unwanted objects simply with the object eraser at the touch of a finger. Also discover new look with Circle to Search with Google. You see an outfit on your smartphone that you like most? Simply circle it and let Google help you find the complete look. From the top to the shoe – everything at a glance, without having to search each part individually. So you don't have to worry about rain, the Galaxy A37 5G is IP68 protected against dust and water ingress. And even better? You will continue to be well prepared in the future, thanks to six years of software and security updates that keep your device up-to-date and provide the latest features. The Galaxy A37 5G impresses not only through its durability and functionality, but also through its clear design and intuitive operation.Now discover the new models of the Galaxy A-series: Simply Awesome!
This text is machine translated.
This text is machine translated.
Scope of delivery
- Samsung Galaxy A37 5G
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































