• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A37 5G 128 GB Awesome grey-green EEC A (A - G) 17 cm (6.7 inch) Smartphone

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung A376B Galaxy A37 5G 128 GB (Awesome graygreen)

  • Well protected: Enjoy IP68 reliable protection against the ingress of dust and water and also secure you 6 years of software and security updates AI-functions with Wow-effect: Remove annoying details on your photos with the object eraser by finger tip and search through everything with Circle to Search with Google, WAS you can see on your display - without having to switch between apps
  • For beautiful moments, you can take photos with the triple camera, which enthuse with life-like colors and an impressive clarity 17.01 cm (6.7 inch) Super AMOLED touch-screen
  • 6 GB RAM and 128 GB internal memory
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

Product type

Smartphone

Type

Galaxy A37 5G

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Awesome grey-green

CPU type

Octa Core

CPU speed

2.75 GHz

2 GHz

Operating system (Version)

Android™ 16

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

8 MP

5 MP

Front camera resolution

12 MP

6 GB

Memory capacity

128 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

78.2 mm

Height

162.9 mm

Depth

7.4 mm

Weight

196 g

Interfaces

USB C® (USB 2.0)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742422 Samsung Galaxy A37 5G 128 GB Awesome grey-green EEC A (A - G) 17 cm (6.7 inch) Smartphone

Description

You want a smartphone that fits your life – whether it's organizing the day, capturing special moments, or doing your daily adventures. The Galaxy A37 5G accompanies you, offers you advanced functions and modern design, combined with high performance at a smart price. Are you interested in impressive pictures during the day and night? The 50 MP 3x camera gives you photos that inspire with natural colors and impressive clarity. The intelligent AI-functions help you to optimize your pictures later. On your perfect vacation selfie, is there a sign or a strange person in the background? No problem – remove unwanted objects simply with the object eraser at the touch of a finger. Also discover new look with Circle to Search with Google. You see an outfit on your smartphone that you like most? Simply circle it and let Google help you find the complete look. From the top to the shoe – everything at a glance, without having to search each part individually. So you don't have to worry about rain, the Galaxy A37 5G is IP68 protected against dust and water ingress. And even better? You will continue to be well prepared in the future, thanks to six years of software and security updates that keep your device up-to-date and provide the latest features. The Galaxy A37 5G impresses not only through its durability and functionality, but also through its clear design and intuitive operation.Now discover the new models of the Galaxy A-series: Simply Awesome!

This text is machine translated.

Scope of delivery

  • Samsung Galaxy A37 5G
  • Battery (built-in)
  • Data Cables
  • Slot tool
  • Quick guide

More interesting products

(*All information is plus legal VAT)