• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE 5G 256 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy Tab S10 FE Android

  • Display: 27.7 cm 10.9 inch (2304 x 1440 Pixel) WUXGA+ TFT
  • CPU: Samsung Exynos ( )
  • RAM: 12288 MB
  • Memory size: 256 GB
  • OS:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

  • Screen size 27.7 cm
  • Operating system: Android
Product type

Android

Model

Galaxy Tab S10 FE

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display properties

TFT

Display resolution

2304 x 1440 Pixel

Display resolution mode

WUXGA+

CPU series

Samsung Exynos

12288 MB

Memory capacity

256 GB

Mobile internet

5G

Bluetooth

5.0

Interfaces

Bluetooth

Wi-Fi

Factory colour

Silver

Weight

0.748 kg

Screen size diagonal (inches)

11 inch

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

27.7 cm (10.9 inch)

Keyboard layout

Keyboard not included

Charging method (Power Delivery)

with USB Power Delivery

Type

EU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435990 Samsung Galaxy Tab S10 FE 5G 256 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

User & Safety Instructions

User & Safety Instructions 3435990 Samsung Galaxy Tab S10 FE 5G 256 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel

Description

Powerful entertainment tablet for on the move
The Samsung Galaxy Tab S10 FE X526B 5G impresses with a large 10.9-inch display and brilliant display – Ideal for streaming, gaming or productivity. Thanks to 5G-support you are always mobile and fast on the network. The integrated Octa-Core processor provides for flowing performance in all applications.
Plenty of memory for your content
With an internal 256 GB memory, the tablet provides plenty of space for photos, videos, apps and more. If the memory is insufficient, it can be easily extended via microSD-card. This leaves you enough room for all your projects and entertainment content.
Elegant design meets the suitability for everyday use
The slim aluminum casing in elegant silver gives the tablet a high-quality look. It fits comfortably in the hand and is robust enough for the daily use - whether at home, in office or while traveling.

This text is machine translated.

Hints

EU-WARE: Not Samsung Knox or Android Zero Touch capable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.