• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 1.9 GHz Samsung Exynos Android™ 15

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy Tab S10 FE Android

  • Display: 27.7 cm 10.9 inch (2304 x 1440 Pixel) WUXGA+ TFT
  • CPU: Samsung Exynos ( 1.9 GHz)
  • RAM: 12288 MB
  • Memory size: 256 GB
  • OS: Android™ 15
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

  • Screen size 27.7 cm
  • Operating system: Android
Product type

Android

Model

Galaxy Tab S10 FE

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display properties

TFT

Display resolution

2304 x 1440 Pixel

Display resolution mode

WUXGA+

CPU series

Samsung Exynos

CPU speed

1.9 GHz

12288 MB

Memory capacity

256 GB

Operating system (Version)

Android™ 15

Mobile internet

WiFi

Interfaces

Wi-Fi

Factory colour

Grey

Weight

0.725 kg

Screen size diagonal (inches)

11 inch

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

27.7 cm (10.9 inch)

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

with USB Power Delivery

Type

EU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435992 Samsung Galaxy Tab S10 FE WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 1.9 GHz Samsung Exynos Android™ 15

User & Safety Instructions

User & Safety Instructions 3435992 Samsung Galaxy Tab S10 FE WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 1.9 GHz Samsung Exynos Android™ 15

Description

Powerful entertainment tablet for everyday use
The Samsung Galaxy Tab S10 FE in gray boasts a generous 10.9" display and strong performance for multitasking, streaming and creative working. Thanks to its powerful processor and high screen resolution, you can enjoy videos, games and apps in brilliant quality - whether at home or while traveling.
Large memory and seamless connectivity
With its 256 GB internal memory, the Galaxy Tab S10 FE has ample space for photos, videos, documents and apps. Via Wi-Fi, you get fast access to the Internet and remain connected at all times. Thanks to the microSD-card slot the memory can be extended when needed.
High quality design meets smart functions
The tablet presents itself in a slim metallic casing with a modern look and fits comfortably in the hand. With convenient features like Samsung DEX, multi-window and the optional S pen (not included), productive work is a child's play.

This text is machine translated.

Hints

EU-WARE: Not Samsung Knox or Android Zero Touch capable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.