• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE Enterprise Edition 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exyn

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy Tab S10 FE Enterprise Edition Android

  • Display: 27.7 cm 10.9 inch (2304 x 1440 Pixel)
  • CPU: Samsung Exynos 1580 (8 x )
  • RAM: 8 GB LPDDR5 RAM
  • Memory size: 128 GB microSD card (up to 2 GB)
  • OS:
  • IT Security Certification Mark of the BSI. The manufacturer certifies that the product meets BSI requirements. QR code for further information.

Technical specifications

Product type

Android

Model

Galaxy Tab S10 FE Enterprise Edition

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display resolution

2304 x 1440 Pixel

CPU

Samsung Exynos

CPU series

Samsung Exynos

Processor/type

1580

Processor cores (No.)

8 x

8 GB

RAM type

LPDDR5 RAM

Memory capacity

128 GB

Memory card slots

microSD card (up to 2 GB)

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Mobile internet

5G

WiFi

SIM card version

Nano SIM

eSIM

No. of USB 3.0 ports

1 x

Factory colour

Grey

Battery capacity

8000 mAh

Operating time (max.)

19 h

Screen size diagonal (inches)

11 inch

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

27.7 cm (10.9 inch)

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3413092 Samsung Galaxy Tab S10 FE Enterprise Edition 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exyn

User & Safety Instructions

User & Safety Instructions 3413092 Samsung Galaxy Tab S10 FE Enterprise Edition 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exyn

Description

See a lot, experience a lot –
Large display for videos, multitasking and more
Whether you check your e-mails in the morning with a coffee in your hand, in the afternoon your
Follow up the meeting or hold the last video conference before the end of the day - that's it
Galaxy Tab S10 FE is included. Easy, slim and always at hand it accompanies you, wherever you are
will. Are you drawn to the water? No problem! Thanks to IP681
-You don't have to worry about protection
When a few drops land on the tablet. On the large display
Even in the midday sun, your content is clear and easy to read while you are in the park on your
Newest project is refined or sinking into an exciting article. The sound?
Simply rousing! It can do it thanks to the powerful stereo loudspeaker with Dolby Atmos
feel as if you are in the middle of it. Let your creativity run wild. No matter whether you
Makes notes, collects ideas or sketches – the Galaxy Tab S10 FE offers you that
Space you need. And with Circle to Search with Google3, browsing can become one
Relaxed experience become: Circle that, WAS you are interested in, with your finger or S.
Pen, and you can get info or shopping options. The Galaxy
Tab S10 FE is your companion for everything, WAS you love. Make it simple - and enjoy everyone
Moment!

Defy water and dust 1
Spontaneous creation of ideas on the beach or a few episodes of your favorite serials at the pool? The Galaxy Tab S10
FE 5G is included. Thanks to IP68 certified protection, it leaves neither water nor dust in its full metal housing. Even the supplied S Pen enjoys a far-reaching protection, with which the disturbing can arise
Inside the pen. For you, this means: Do your thing, no matter where you are.
Fluid movement representation
The display of the Galaxy Tab S10 FE 5G supports a picture refresh rate of 90 Hz – that means that you
90 frames per second. This allows animations and movements to appear smooth, especially in the case of
Scroll or in Games4
. The fluid display provides for a pleasant viewing experience, WAS itself
For longer working sessions or when streaming.
Brightness for almost any situation
Whether on the sofa, under the awning or in the sun - with the Galaxy Tab S10 FE 5G you can use your tablet,
when and where you want. The Vision booster ensures up to 800 nits in the high-brightness mode
Maximum brightness so you can see everything clearly even in bright daylight. Depending on the environment you can
Adjust brightness flexibly – indoors, outdoors in the shade or directly in the sun. In the evening this reduces
Tablet automatically arduous blue light so your eyes stay relaxed and support,
that you can fall asleep more easily.
A lot for job, learning and creativity
The Galaxy Tab S10 FE 5G is your entertainment center and workstation in one. Be productive and
creative - exactly when it matters. They support you in school, studies and profession
Notes App5 assistant functions
. With the S Pen you can record mathematical formulas and
release directly. Your handwriting is a bit messy? The APP can set it automatically, if desired
align visually. The S Pen supplied is suitable not only for writing, but also for sketches,
Drawings and remote control of your tablet.
Cinema for the ears
A thrilling film experience requires not only a brilliant picture, but also a powerful and clear one
Sound The powerful stereo speakers of the Galaxy Tab S10 FE 5G support Dolby Atmos 2 - so
You can experience movies similar to those intended by the creative behind the production.

Helpful AI-function6
Includes Circle to Search with Google3
Quickly find a lot of information about everything that WAS is interested in.
Simply drag and drop a circle around the object or tap it with your finger or S Pen on the display
You will receive matching search results. Thanks to the interface suitable for tablets you get there
Quick to get information, whether it's a photographed sight or the wine-red shorts from one
Video
You can literally carry it along easily
With a depth of just 6 mm and weighing just 500 g, the tablet is noticeably slimmer and lighter than its weight
Predecessor. This makes it pleasant to use – whether while reading, streaming or working
on the way. Thanks to its lightweight design, it fits in your pocket so you can always carry it with you.
Characteristic Galaxy Tab S-design
The FE model continues the iconic design DNA of the Galaxy Tab S10 series in style. The Galaxy
S25 smartphones are familiar with 'Luminous Nature' color theme that captures and captures a wide spectrum of light
Subtly reflected in the muted shades available for selection. Quite in the sense of 'Form
Follows function principle, the controls are placed where you expect them – for a quick one
And effortless use.
Practical accessories
For the Galaxy Tab S10 FE 5G various covers, which are available separately, are developed not only
But can also extend the application possibilities. The Book Cover Keyboard completes this
Tablet for a full-fledged keyboard along with touch-pad. Your own Galaxy AI button gives you direct access
On Bixby7 or Google Gemini3
, For example, to match the context when writing a text
Access an AI Assistant. The Book Cover Slim Keyboard looks after its name and does it all
Lets you record your ideas quickly and easily. You can fold one corner of the Smart book cover,
To set up the tablet simply and effectively in portrait or landscape mode while watching video.

This text is machine translated.

Features

  • See a lot, experience a lot – large display for videos, multi-tasking and more
  • Memory and battery full – space and long life
  • Style that remains - timeless premium design
  • Learn, plan, be creative - Notes Wizard helps you do it
  • Ready for almost everything - water and dust protected 1
  • Handwriting meets technology – thanks to the supplied S Pen

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.