
Samsung Galaxy Tab S10 FE WiFi 256 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Samsung Galaxy Tab S10 FE Android
- Display: 27.7 cm 10.9 inch (2304 x 1440 Pixel) WUXGA+ TFT
- CPU: Samsung Exynos (8 x )
- RAM: 12 GB
- Memory size: 256 GB microSD card
- A-GPS, incl. pen
- OS:
Technical specifications
- Continuous video playback: 20 h
- USB headphone connection
- Screen size 27.7 cm (10.9")
- Number of colors of the display: 16 million colors
- Rear-view camera type: Single camera
- Auto-focus: Yes
- Processor 1580
- Beidou: Yes
- Galileo: Yes
- Quasi-Zenit Satellite System (QZSS): Yes
- Electronic compass: Yes
- WLAN standards: 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax)
- Wi-Fi Direct: Yes
- Accelerometer: Yes
- Ambient light sensor: Yes
- Gyroscope: Yes
- Hall sensor: Yes
- Platform: Android
- User memory 233.7 GB
- Max memory card size: 2 TB
- Front camera: Yes
- Video recording: Yes
- Maximum video resolution 3840 x 2160 pixels
- Integrated card reader: Yes
- Location: Yes
- Top WLAN standard Wi-Fi 6 (802.11ax)
- Mobile network connection: No.
- International protection class (IP code): IP68
- Product type
Android
- Model
Galaxy Tab S10 FE
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
TFT
- Display resolution
2304 x 1440 Pixel
- Display resolution mode
WUXGA+
- CPU series
Samsung Exynos
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
2.9 GHz
12 GB
- Memory capacity
256 GB
- Memory card slots
microSD card
- Resolution of built-in camera
13 MP
- Front camera resolution
12 MP
- Tablet PC features
A-GPS
incl. pen
- Mobile internet
WiFi
- Bluetooth
5.3
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 2.0)
Bluetooth
- Factory colour
Silver
- Width
254.3 mm
- Height
165.8 mm
- Depth
6 mm
- Weight
497 g
- Battery capacity
8000 mAh
- Screen size diagonal (inches)
11 inch
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
27.7 cm (10.9 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- Type
EU
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3435991 Samsung Galaxy Tab S10 FE WiFi 256 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel
User & Safety Instructions
User & Safety Instructions 3435991 Samsung Galaxy Tab S10 FE WiFi 256 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) Samsung Exynos 2304 x 1440 Pixel
Description
Hints
EU-WARE: Not Samsung Knox or Android Zero Touch capable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















