1/5
Amazon Alexa compatibility
Recording mode
CI+
HDR
QLED TV
Smart TV
Ultra HD
Samsung
QLED TV
75 inch
100 Hz
100 Hz
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
61 inch - 75 inch
Amazon Alexa
Apps
Bluetooth®
DLNA
Hbb TV
LAN
Smart TV
WiFi
built-in
4
2 x
HDMI™
USB
RJ45
Digital audio (optical)
CI+ slot
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
20 W
via USB
QLED
No
Black
1677.5 mm
1016.2 mm
331.5 mm
960.7 mm
26.6 mm
30.9 kg
with base
220–240 V
mains-powered
D (A - G)
(W x H x D) 1677.5 x 1016.2 x 331.5 mm
178°
Ultra HD (3840 x 2160 Pixel)
190.5 cm
189 cm
75 inch
82 W
0.5 W
User & Safety Instructions 3415314 Samsung Neo QLED QN70F 4K Vision AI QLED TV 189 cm 75 inch EEC D (A - G) CI+, DVB-T2, DVB-C, DVB-S2, PVR ready, QLED, Sm
The necessary accessories are required to use the article as described.