• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung OLED S85F 4K Vision AI OLED TV 214 cm 83 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, Smart TV, UHD

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,745.00 / piece)
€ 3,745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung 83" OLED S85F 4K Vision AI Smart TV (2025)

  • Screen size diagonal: 214 cm (83 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 100 Hz
  • Recording function: via USB

Technical specifications

Features

Amazon Alexa compatibility

Recording mode

CI+

Dolby Atmos™ support

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

OLED TV

Screen size diagonal (inches)

83 inch

Frame rate

100 Hz

Image enhancement

100 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

76 inch - 88 inch

Network/internet function

Amazon Alexa

Apps

Bluetooth®

DLNA

Hbb TV

LAN

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

2 x

Interfaces

HDMI™

USB

USB C®

RJ45

Digital audio (optical)

CI+ slot

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Audio power (max.)

20 W

Recording function

via USB

Display technology

OLED

400 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1849 mm

Height

1129.5 mm

Depth

348.7 mm

Height (without base)

1059 mm

Device depth (without stand)

34.9 mm

Weight

33.9 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1849 x 1129.5 x 348.7 mm

Viewing angle

178°

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

210.8 cm

Screen size diagonal (cm)

214 cm

Screen size diagonal (inches)

83 inch

Power consumption (ON)

164 W

Standby consumption

0.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415351 Samsung OLED S85F 4K Vision AI OLED TV 214 cm 83 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, Smart TV, UHD

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)