
Samsung OLED S90F 4K Vision AI OLED TV 121 cm 48 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, Smart TV, UHD
Highlights & Details
Samsung 48" OLED S90F 4K Vision AI Smart TV (2025)
- Screen size diagonal: 121 cm (48 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 100 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Recording mode
CI+
Dolby Atmos™ support
Google Assistant compatibility
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
OLED TV
- Screen size diagonal (inches)
48 inch
- Frame rate
100 Hz
- Image enhancement
100 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
48 inch - 50 inch
- Network/internet function
Amazon Alexa
Apple AirPlay 2
Apple AirPlay
Apps
Bluetooth®
DLNA
Google Assistant
Hbb TV
LAN
Smart TV
Show more
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RJ45
Digital audio (optical)
CI+ slot
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Audio power (max.)
40 W
- Recording function
via USB
- Display technology
OLED
300 x 200 mm
- Wall mounting option
Yes
- Factory colour
Silver
Black
- Width
1069.3 mm
- Height
685.9 mm
- Depth
265.2 mm
- Height (without base)
619.9 mm
- Device depth (without stand)
39.6 mm
- Weight
11.9 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1069.3 x 685.9 x 265.2 mm
- Viewing angle
178°
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
121.9 cm
- Screen size diagonal (cm)
121 cm
- Screen size diagonal (inches)
48 inch
- Power consumption (ON)
65 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415320 Samsung OLED S90F 4K Vision AI OLED TV 121 cm 48 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, Smart TV, UHD
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































