• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Q-Serie HW-Q610GF 3.1.2 Soundbar Black Bluetooth, Dolby Atmos, incl. cordless subwoofer, Wall brackets, Wi-Fi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Q-series Soundbar HW-Q610GF 3.1.2-channel subwoofer (2025)

  • Spectacular 3.1.2-channel Surround-Sound with 9 integrated loudspeakers and wireless 6.5" subwoofer
  • Experience the ultimate 3D sound with Dolby Atmos® and DTS:X.
  • With Q-Symphony the loudspeakers of the TVs and the sound bars can be aligned perfectly with each other
  • Automatically adjusts sound for different TV content using Adaptive Sound
  • Game Mode Pro provides dynamic 3D gaming sound while playing

Technical specifications

Product type

Soundbar

Soundbar features

Bluetooth

Dolby Atmos

incl. cordless subwoofer

Wall brackets

Wi-Fi

Factory colour

Black

Width

1030 mm

Height

57 mm

Depth

105 mm

Dim

(W x H x D) 1030 x 57 x 105 mm

Weight

3.9 kg

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415344 Samsung Q-Serie HW-Q610GF 3.1.2 Soundbar Black Bluetooth, Dolby Atmos, incl. cordless subwoofer, Wall brackets, Wi-Fi

Description


Spectacular 3.1.2-channel sound
Enthralling Surround-Sound-experience from above
With 3 main channels, 1 subwoofer and upward radiating channels, this sound bar provides for an all round impressive sound experience.

Dolby Atmos / DTS Virtual:XExperience great 3D Surround Sound and become part of the scene
The object-based audio technologies Dolby Atmos® and DTS Virtual:X let you experience exciting entertainment in the right sound setting.

Q-SymphonyTV speaker and soundbar in perfect harmony due to Q-Symphony and AI
Q-Symphony uses AI to combine the TV speakers and the sound bar in perfect harmony. This gives rise to an optimized sound on all channels and an impressive surround-sound experience.

Adaptivesound experience automatically optimized sound
Enjoy a sound experience where sounds and dialogs are automatically optimized by content type based on real-time scene analysis.

SpaceFit Sound Pro Soundtuned to your room
With SpaceFit Sound Pro, you'll experience a sound that is tailored exactly to the conditions in your room. The Pro-version combines the clarity and the immersive sound of SpaceFit sound with additional optimized bass sounds. Like this, you can always enjoy impressive sound in every room and every surrounding.

Wireless Surround SoundExpand your wireless surround sound with additional sound modes
Place a wireless connection to the rear speakers HER for an even better sound experience. With Soundbars beginning in 2024, you can also use the Private Rear Sound and Sound Grouping modes.

Game Pro ModeYour sound as part of the game
Immerse yourself directly in the game – with rich 3D sound. Your Soundbar automatically recognizes your console on the Samsung TV and adjusts the sound. It optimizes the sound even to suit your game via the Gaming Hub.

HDMI earcbandwidth, tempo, sound enjoyment
Your sound bar is equipped with HDMI 2.1 and HDMI earc and transmits the sound seamlessly from your TV and all connected devices. Experience the surround sound in a spatial depth, as you know from the cinema.

Bluetooth® TV connectionWireless connection between TV and sound bar via WLAN or Bluetooth®
Who wants cable mess in the living room? Connect your soundbar wirelessly to your TV in just a few steps via Wi-Fi or Bluetooth® and enjoy perfectly synced sound and a clean look.

One Remote ControlA remote control for full control
With your Samsung TV remote control, you can not only control the TV, but also control important soundbar features such as Power, volume and sound effects.

Samsung audio labModern sound – developed by our engineers
Our audio engineers have tested and optimized advanced acoustic technologies at the Samsung audio lab in California to deliver balanced and room-filling sound.

This text is machine translated.

Scope of delivery

  • Remote control
  • Wall bracket

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)