• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Q-Serie HW-Q995GF 11.1.4 Soundbar Black Bluetooth, Dolby Atmos, incl. cordless subwoofer, Wall brackets, Wi-Fi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,105.00 / piece)
€ 1,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Q-Serie HW-Q995GF 11.1.4 Soundbar

  • Cinematic 11.1.4-channel surround sound with 23 integrated speakers and wireless Dual 8" subwoofer
  • Up-firing 4.0.2-channel rear speakers for a great home cinema experience
  • Experience the ultimate 3D sound with wireless Dolby Atmos® and DTS:X.
  • With Q-Symphony the loudspeakers of the TVs and the sound bars can be aligned perfectly with each other
  • SpaceFit Sound Pro provides an impressive room-optimized sound

Technical specifications

Product type

Soundbar

Soundbar features

Bluetooth

Dolby Atmos

incl. cordless subwoofer

Wall brackets

Wi-Fi

No. of HDMI ouptuts

1 x

No. of HDMI inputs

2 x

Factory colour

Black

Width

1232 mm

Height

70.8 mm

Depth

138 mm

Dim

(W x H x D) 1232 x 70.8 x 138 mm

Weight

8.3 kg

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415341 Samsung Q-Serie HW-Q995GF 11.1.4 Soundbar Black Bluetooth, Dolby Atmos, incl. cordless subwoofer, Wall brackets, Wi-Fi

Description


Cinematic 11.1.4-channel sound
Cinema surround sound that wraps you
Experience an impressive 11.1 channel sound experience, with 11 channels, 1 subwoofer channel and 4 4 up-firing channels completely encapsulating in sound.

New subwoofer with dynamic bass control
Enjoy powerful bass from a compact subwoofer that fits perfectly into your room. AI technology detects and reduces distortion caused by the subwoofer's vibrations, so you can enjoy a sound that's incredibly close to the original.

Rear speaker included
Two wireless speakers that radiate upwards deliver cinema-quality sound. Simply place in the front or back of the room and enjoy the overhead sound that reflects from the ceiling and surrounds you

Discover why this soundbar sounds so immersive
This sound bar was developed for maximum sound enjoyment and combines three loudspeaker types – radiating from the front ①, from the side radiating ② and upwards ③ - which are specifically integrated in the housing. Also included: A separate subwoofer with two 8-inch units ④ and a rear speaker.

Wireless Dolby Atmos®rich sound
Experience 3D Surround Sound that is completely surround. With Dolby Atmos right in your soundbar, you can hear every nuance, every beat – almost like in the cinema.

Q-SymphonyTV speaker and soundbar in perfect harmony due to Q-Symphony and AI
Q-Symphony uses AI to combine the TV speakers and the sound bar in perfect harmony. This gives rise to an optimized sound on all channels and an impressive surround-sound experience.

SpaceFit Sound Pro Soundtuned to your room
With SpaceFit Sound Pro, you'll experience a sound that is tailored exactly to the conditions in your room. The Pro-version combines the clarity and the immersive sound of SpaceFit sound with additional optimized bass sounds. Like this, you can always enjoy impressive sound in every room and every surrounding.

Active Voice Amplifier ProHear every word distortion-free – regardless of content or location
If it is noisy in the living environment or if dialog on the TV is subject to background noise, it can be difficult to hear the voices clearly. This is when the Active Voice Amplifier Pro comes into play and raises the voices in the scene so that you understand them clearly.

Adaptivesound experience automatically optimized sound
Enjoy a sound experience where sounds and dialogs are automatically optimized by content type based on real-time scene analysis.

Game Pro modeYour sound as part of the game
Immerse yourself directly in the game – with rich 3D sound. Your Soundbar automatically recognizes your console on the Samsung TV and adjusts the sound. It optimizes the sound even to suit your game via the Gaming Hub.

Cushioned bassEnjoy evening movies with switched off subwoofer
Adjust the sound of your night movie experience (and your neighbor[1] inside) by turning off the subwoofer. The soundbar continues to deliver powerful bass for your movie enjoyment.

Private return channel soundActivate only the rear speakers to watch TV
Watch TV without disturbing others. Reduce the volume by activating only the rear speakers and turning off the remaining speakers.

Sound GroupingSynchronise soundbar and rear speakers for a room-filling sound
Enhance your audio enjoyment by synchronizing the rear speakers with the soundbar so that they both play the same sound.

Integrated voice assistant & music streamingMany options for enjoying your favorite sound
Control your sound bar very easily via speech - with Alexa Built-in or via a device with Google Assistant.
Stream your music via Google Cast or Spotify Connect, including your favorite songs. Or use AirPlay to listen to music and podcasts directly from your iPhone or iPad.

HDMI earc / HDMI 2.1bandwidth, speed, sound enjoyment
Your sound bar is equipped with HDMI and earc and transmits the sound seamlessly from your TV and all connected devices. Experience surround sound in a spatial depth and feel like you're in the cinema.

SmartThings APPcompatible with SmartThings APP
You can connect your audio device to SmartThings via Wi-Fi to control it from your compatible smartphone. For example, adjust the volume when you're not near, or pair multiple speakers. Plus, you can use voice assistance and streaming features and seamlessly integrate music players of your choice.

Integrated SmartThings hubComfortable control of your devices via SmartThings APP
SmartThings detects devices—including those with ZigBee technology—close to your soundbar and connects with them via the hub function. This allows you to control all your connected home devices easily with the SmartThings APP.

Wireless TV connectionWireless connection between TV and sound bar via WLAN or Bluetooth®
Connect your soundbar to your Samsung TV in just a few steps via Wi-Fi or Bluetooth. Experience the synchronization of picture and sound for a real inner feeling.

One Remote ControlA remote control for full control
With your Samsung TV remote control, you can not only control the TV, but also control important soundbar features such as Power, volume and sound effects.

Samsung audio lab
Modern sound – developed by our engineers
Our audio engineers have tested and optimized advanced acoustic technologies at the Samsung audio lab in California to deliver balanced and room-filling sound.

This text is machine translated.

Scope of delivery

  • Remote control
  • HDMI Cables
  • Rubberized base
  • Wall bracket

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)