• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Q-Soundbar HW-Q710GD Surround system Black Dolby Atmos, Bluetooth, High-res audio, Wi-Fi, Wall brackets, Voice-c

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Q-Soundbar HW-Q710GD Surround system

  • Breathtaking 3.1.2-channel-surround-sound with 9 integrated loudspeakers and wireless subwoofer
  • Smart operation with integrated voice assistant Alexa and Airplay 2
  • SpaceFit Sound provides an impressive room-optimized sound
  • With Q-Symphony the loudspeakers of the TVs and the sound bars can be aligned perfectly with each other
  • Experience the ultimate 3D sound with wireless Dolby Atmos® and DTS:X.
  • This text is machine translated.

Technical specifications

Product type

Surround system

Soundbar features

Dolby Atmos

Bluetooth

High-res audio

Wi-Fi

Wall brackets

Voice-controlled

Max. audio capacity

320 W

No. of HDMI ouptuts

1 x

No. of HDMI inputs

1 x

No. of optical inputs

1 x

Interfaces (output)

HDMI® output

Interfaces (input)

Bluetooth

HDMI® input

Digital audio (optical)

Wi-Fi

Factory colour

Black

Weight

10.7 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089804 Samsung Q-Soundbar HW-Q710GD Surround system Black Dolby Atmos, Bluetooth, High-res audio, Wi-Fi, Wall brackets, Voice-c

Description

Scope of delivery

  • Soundbars
  • Subwoofer
  • Remote control incl. batteries
  • Support for wall mounting
  • Rubberized base
  • HDMI Cables

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)