• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung QLED Q7FA Vision AI QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart TV,

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung 43" QLED Q7F2 4K Vision AI Smart TV (2025)

  • Screen size diagonal: 108 cm (43 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): G (A - G)
  • Image enhancement: 50 Hz
  • Recording function: via USB

Technical specifications

Features

Amazon Alexa compatibility

Google Assistant compatibility

Recording mode

CI+

HDR

Smart TV

Ultra HD

QLED TV

Manufacturer

Samsung

Product type

QLED TV

Screen size diagonal (inches)

43 inch

Frame rate

50 Hz

Image enhancement

50 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

41 inch - 43 inch

Network/internet function

Amazon Alexa

Apps

Bluetooth®

DLNA

Google Assistant

Hbb TV

LAN

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB

RJ45

CI+ slot

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Audio power (max.)

20 W

Recording function

via USB

Display technology

QLED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

967.5 mm

Height

609.7 mm

Depth

191 mm

Height (without base)

561.4 mm

Device depth (without stand)

59.7 mm

Weight

7.4 kg

Weight, information

with base

Power supply (details)

AC220-240V~ 50/60Hz

Power supply (LOV)

mains-powered

G (A - G)

Dim

(W x H x D) 967.5 x 609.7 x 191 mm

Viewing angle

178°

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

109.2 cm

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

43 inch

Power consumption (ON)

53 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415331 Samsung QLED Q7FA Vision AI QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart TV,

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)