
Highlights & Details
Samsung Galaxy XCover Pro Smartphone Enterprise Edition, black
- 16 cm (6.3 inch) Full HD+ display, 2340 x 1080 Pixel
- Powerful Exynos 9611 Octa Core processor (8 x;2.3 GHz, 1.7 GHz)
- 64 GB Internal memory (expandable via microSD card (up to 512 GB))
- Current operating system Android™ 10
- Protection against water and dust according to IP 68 2
- High durability in many respects in accordance with US military standards
- Touchscreen can also be operated with gloves
- Programmable buttons for frequently used applications
- Use as a scanner, mobile POS system or walkie talkie
Technical specifications
- Product type
Smartphone
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
1.7 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
25 MP
8 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4050 mAh
- Data transfer
GPRS
EDGE
UMTS
HSUPA 5,76 MBit/s
HSDPA 42 MBit/s
LTE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
IP68
MIL-STD-810G
Usable wearing gloves
NFC
Gorilla Glass 5
Face recognition
Fingerprint scanner
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
- Max. talk time
29 h
- Width
76.7 mm
- Height
159.9 mm
- Depth
9.9 mm
- Weight
218 g
- Interfaces
Wi-Fi
Bluetooth
NFC
Headphone jack (3.5 mm)
USB C® (USB 2.0)
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3377104 Samsung Refurbished (very good) 64 GB 6.3 inch (16 cm) Android™ 10 25 MP, 8 MP Black
Description
Designed for professional use
The Galaxy XCover Pro Enterprise Edition is specifically designed for industries where employees perform their jobs daily in difficult, and harsh, harsh, and even harsh environments. The Galaxy XCover Pro has both a robust and attractive design. Take it with you almost everywhere, it is protected against water and dust according to IP68 as well as against extreme temperatures and against impacts according to the US military standard MIL STD 810 G and offers proven protection by the Samsung Knox safety platform. The functions of the XCover buttons can be assigned to convenient APP quick access or special applications by third party (like push to talk or mobile payment). With two years of market availability and four years of security updates, the Galaxy Enterprise Edition helps ensure data security, manageability, and longevity.
Robust and practical
Thanks to two configurable keys, you can adjust the access to important apps in such a way that they are quickly reachable by pressing a button. The LED light on the back lights up in dark environments and an additional notification LED on the top indicates, for example, whether you have received a message. The Galaxy XCover Pro also supports charging stations that allow multiple devices to be charged at the same time via the POGO pin connector.
Fulfils high standard
The Galaxy XCover Pro has IP68 certification and meets the strict requirements of the MIL STD 810 G standard, including tests against moisture and micro particles, temperature shocks and falls of a drop height of 1 5 meters whether you are working on the road or on construction sites. with the Galaxy XCover Pro. Keep your tasks under control.
High touch sensitivity
If your work environment requires wearing gloves, the Galaxy XCover Pro is safe to work. The high touch-screen touch-sensitivity makes it possible to do tasks efficiently on the display on construction sites and in production facilities and at the same time protect your hands.
Camera for your work
The Dual main camera of the Galaxy XCover Pro with 25 MP and 8 MP and the 13 MP front camera can take sharp pictures, even if you are traveling outdoors. With the live focus you can also blur the background if you would like to highlight a particular theme.
Barcode scanning
Modern barcode scanning technology based on the integrated camera function of the XCover Pro and a scanning software from solution partners like KOAMTAC and Scandit offers an alternative solution for goods management and logistics processes. The combination of smart phone and barcode scanner in one device enables flexible, reliable use for both mobile communication and workflow management. This increases efficiency and can have a positive impact on operational costs.
Push To Talk ready
The Galaxy XCover Pro offers the option of using a programmable button for direct voice communication within a pre-defined group Employees can directly report problems or coordinate activities via the button, similar to a walkie-talkie. A separate call answer, like an incoming call, is no longer required.
Protects your privacy on many levels
Samsung Knox is integrated in the hardware and software of the Galaxy XCover Pro and protects it when it is switched on for the first time. The layered security mechanisms protect your sensitive data from malware and other threats.
Solution for the IT department
The Galaxy XCover Pro is offered as an enterprise edition, WAS means that commercial end customers have access to Knox Configure and Knox E FOTA on MDM solutions.
Device configuration by remote access
With Knox Configure, Samsung offers extensive features to configure Samsung mobile devices for specific use cases With a web console, IT administrators can create appropriate configuration profiles, preset desired settings and restrictions and thus prepare the mobile devices for start-up functions and apps that are not required for the intended use, can be hidden.
Control firmware updates
The Enterprise FOTA Service enables companies to select certain firmware versions via a compatible EMM system for their fleet devices IT administrators can test updates before deployment and thus determine the compatibility between proprietary applications and new Android firmware. It is also possible to enable software updates without user intervention, in order to achieve a uniform software status in the device fleet.
4 years security updates
Samsung offers security updates for devices in the enterprise edition for four years from the global launch. As a result, the Galaxy XCover Pro Enterprise Edition will receive features and stability improvements as well as the latest security patches at regular intervals until January 2024
This text is machine translated.
Scope of delivery
- SmartPhone
- Loading adapter
- Data Cables
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























