• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung The Movingstyle LSM7F Portable TV 68 cm 27 inch EEC F (A - G) Black

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,505.00 / piece)
€ 1,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung UE27LSM7FAX Portable TV black 68.6 cm (27") LED 2560 x 1440 pixels

  • Screen size diagonal: 68 cm (27 inch)
  • QHD (2560 x 1440 Pixel)
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 120 Hz
  • Recording function:

Technical specifications

  • Screen technology: LED
  • HD-type Quad HD
  • Contrast ratio: 1000:1
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • Product type: Portable TV
  • Energy efficiency class (HDR): G
Features

Battery-powered

Dolby Atmos™ support

Product type

Portable TV

Screen size diagonal (inches)

27 inch

Frame rate

120 Hz

Image enhancement

120 Hz

Display size

24 inch - 29 inch

No. of HDMI connections

1

No. of USB ports

2 x

Audio power (max.)

10 W

Power consumption (standby)

0.5 W

Display technology

LED

Wall mounting option

Yes

Factory colour

Black

Width

628.3 mm

Height

1272.3 mm

Depth

409 mm

Weight

25.7 kg

F (A - G)

Dim

(W x H x D) 628.3 x 1272.3 x 409 mm

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Screen size diagonal (cm)

68 cm

Screen size diagonal (inches)

27 inch

Power consumption (ON)

26.1 W

Bluetooth

5.3

Bluetooth

Yes

Display resolution

2560 x 1440 Pixel

No. of HDMI ports

1 x

Touchscreen (display)

Yes

HDR support

Yes

Wi-Fi

Yes

UKCA

yes

Remote control included

yes

Quantity per pack

1 Stück(e)

USB port

yes

Built-in speaker(s)

yes

On Screen Display (OSD)

yes

Manual

yes

Apple AirPlay 2 support

yes

Energy consumption (SDR) per 1000 hours

26 kWh

Energy consumption (HDR) per 1000 hours

46 kWh

AI Upscale

yes

Package weight

30.3 kg

Built-in processor

yes

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773577 Samsung The Movingstyle LSM7F Portable TV 68 cm 27 inch EEC F (A - G) Black

Description

Your screen - can be used mobile
Mobile style for your TV
The Moving style was developed for maximum flexibility and mobility. Use the screen on the Rollable Floor stand and easily move it through the room. Or take the screen off and place it exactly where you need it. The slim design merges thereby harmonically in your room.

Your style, wherever you go
Removable screen
Experience real flexibility with a removable screen. With just one push of a button you can release the Moving style from the pedestal and can use it immediately as a portable device. Display the screen safely or take it everywhere - exactly as it suits your daily routine.

Hidden rollers for more mobility
Rolling floor stand
The Rollable Floor Stand makes it particularly easy. It stands stable and can be moved gently thanks to hidden rollers, so that you can place The Moving style exactly where you have the best view.

Slim and minimalist
Slim style design
With a depth of just 21.9 mm The Moving style blends elegantly in the environment and impresses with a minimalistic design. The uniform frame provides a harmonious look - whether you place the display horizontally or vertically.

Determine the optimal viewing angle
Full motion support
Adjust the screen exactly as it suits you. With Full Motion Support you can tilt, rotate, swivel and adjust the height. Thus you find the most comfortable position and can work, play or watch movies very comfortably.

Your entertainment – mobile and flexible
Maximum flexibility
Easily take your conversation with you. The integrated battery and the practical pedestal of The Moving style make it possible and provide up to 3 hours of wireless fun - Ideal for at home and while traveling.

Entertainment, even on the move
Built-in battery
The Movingstyle battery lasts up to 3 hours per charge, so you can take the screen with you wirelessly. Enjoy movies, games and more exactly where it suits you.

Put it up and go
Integrated base
The special integrated pedestal of The Moving style also serves as grip and as table stand. No hanging, no effort – simply fold out and use the screen flexibly. You can adjust the angle so that you always have a comfortable view.

Stay connected at any time
Slim Fit-Camera
With the slim fit camera you experience video calls and Smart home surveillance in one device. It connects wirelessly to The Moving style and provides clear FHD images for your calls. The SmartThings APP helps you keep an eye on your home.

Interact seamlessly with your screen
Full interactivity
Experience how comfortable the use of The Moving style can be. The touch-screen lets you get close to your contents and thus provides for an intensive experience. You can connect your smartphone to the TV for seamless usage of all devices, or control via voice commands — with no need for hands.

Simple navigation with intuitive touch-control
Interactive touch
Control The Moving style very easily with your fingers. Via the touch-screen you can click, drag or swipe – no matter whether while streaming or playing touch-enabled games. Moreover, you can call the virtual remote control and control everything with a little touch of a button.

Play smartphone content directly on the screen
Flexible connectivity
Easily mirror your smartphone on the large screen with touch support and easy connection via USB-C or HDMI. And with Storage Sharing, you can easily stream photos, videos, and other content from your Galaxy smartphone.

Experience entertainment that suits you
Individual style
With The Moving style, you have many functions within your reach that make your daily routine easier. Get useful information at a glance, even when the screen is off, and easily access your favorite apps for health, work and leisure. With a few clicks you can get details about your favorite contents.

A screen according to your taste
One UI Ten
Samsung Tizen OS makes the operation easy and pleasant. It brings you new Samsung features so close that they feel familiar quickly. With Samsung Knox your connected SmartThings devices are reliably protected. And seven years of Tizen updates keep your device up-to-date for a long time.

Live channels and movies on demand – everything
Samsung TV plus
With Samsung TV Plus, you can enjoy a wide range of free channels, including news, entertainment and sports. You do not need an additional subscription for this The service is available without download, without cable or box – simply switch on and enjoy.

Stay informed even when the screen is switched off
Daily Board
Watch practical widgets on The Moving style, whenever you want. Even if the screen is off, the Daily Board automatically turns on as soon as you are near. It shows the weather, news or notes – exactly that WAS matches your daily routine. You can also activate the Daily Board via voice command and use it completely without hands.

Smart experiences for every day
Samsung daily+
Discover all apps and services for health, work and everyday life in one place. With Samsung DAILY+ you have SmartThings to control your smart devices, the workout tracker for your fitness goals, karaoke for fun in-between and much more - all right at your fingertips.

An art gallery on your screen
Art Store
The Movingstyle allows you to create art from the most famous museums and from outstanding artists
[1]
Inside from all over the world. Browse the approximately 3,500 works at the Art Store and find masterpieces that match your style. With a wide range of lovingly prepared recommendations for all seasons and special holidays, you can also be inspired anew.

Atmospheric backgrounds with AI
Generative wallpaper
Choose a few matching keywords that describe your mood and AI will do the rest. Unique images appear on your screen, transforming your home in no time. No matter whether you are hosting a Party, spending time with your family or simply want to relax, the atmosphere adjusts itself to you.

Fast ACTION. Fluid gameplay
120 Hz image refresh rate
Immerse yourself in your favorite games in complete relaxation. The 120 Hz picture repetition rate of The Moving style reduces delays and movement blur noticeable. This makes everything smooth, whether you're just playing a short lap or staying there for longer.

Realistic images, impressive sharpness
QHD resolution
Experience lively pictures. With a pixel density 1.7 times higher than Full HD you can enjoy impressive details and experience razor sharp images thanks to QHD resolution. Enjoy an intensive viewing experience and immerse yourself formally in the events on your screen.

Experience impressive sound with Dolby Atmos
Dolby Atmos
Let yourself be completely enveloped by spatial sound. Thanks to Dolby Atmos, the Moving style creates an impressive listening experience, making films, games and music almost come to life.

Screen and Soundbar in harmony
Q-Symphony
Harmonically tuned sound that surrounds you – with Q-Symphony. The speakers of Your Moving Style work in harmony with a connected sound bar to create a fuller, balanced sound experience without hiding individual channels.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)