• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean PR-D17 Pocket radio FM, AM, FM AUX Speech output, Tangible keypad, Alarm clock Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pocket radio

Tuner

FM

AM

FM

hifi functions

AUX

Features

Speech output

Tangible keypad

Alarm clock

Station memory

10

Dim

(W x H x D) 260 x 136 x 63 mm

Interfaces (output)

Audio stereo (3.5 mm jack)

Power supply (LOV)

battery-powered

Factory colour

Black

Width

260 mm

Height

136 mm

Depth

63 mm

Weight

1010 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2859221 Sangean PR-D17 Pocket radio FM, AM, FM AUX Speech output, Tangible keypad, Alarm clock Black

User & Safety Instructions

User & Safety Instructions 2859221 Sangean PR-D17 Pocket radio FM, AM, FM AUX Speech output, Tangible keypad, Alarm clock Black

User & Safety Instructions 2859221 Sangean PR-D17 Pocket radio FM, AM, FM AUX Speech output, Tangible keypad, Alarm clock Black

More interesting products

(*All information is plus legal VAT)