• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FH 500. Force Gauge N/A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional force gauge FH 50

  • Limit value function for good/bad testing
  • RS-232 port
  • Mini-Statistic package

Technical specifications

Product type

Force gauge

Display

LCD

Force reading range (max.)

500 N

ISO standards

Power supply (details)

In-built rechargeable batteries

Dim

(L x W x H) 70 x 230 x 40 mm

Weight

640 g

Resolution (force)

0.1 N

Basic accuracy

0.2 %

Calibration service

5 calibration values per area train and pressure

Force reading range

500 N (max.)

Reading frequency

2000 Hz

Width

230 mm

Height

40 mm

Length

70 mm

Interfaces

RS232

USB device

Resolution

0.10 N

Documents & Downloads

Datasheet

Datasheet 1239049 Sauter FH 500. Force Gauge N/A

User & Safety Instructions

User & Safety Instructions 1239049 Sauter FH 500. Force Gauge N/A

Information

Information 1239049 Sauter FH 500. Force Gauge N/A

Information 1239049 Sauter FH 500. Force Gauge N/A

Description

Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements

Features

  • 10 internal storage locations for peak values
  • Mini statistics package (min & Max peak value, quantity, average)
  • R-S 232 port
  • Limit value function for good/bad testing
  • Peak Hold mode
  • Indicator scale in N, lb and kg
  • Tare function
  • Overload protection: 150% of max.

Scope of delivery

  • In-built rechargeable battery
  • Plug battery charger
  • Standard attachment inclusive of 90 mm extension rod
  • Carrying case
  • Operating instructions.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.