1/3
Force gauge
LCD
5000 N
ISO standards
In-built rechargeable batteries
(L x W x H) 55 x 80 x 30 mm
640 g
1 N
0.2 %
5 calibration values per area train and pressure
5000 N (max.)
2000 Hz
80 mm
30 mm
55 mm
RS232
USB device
1.0 N
Datasheet 1239051 Sauter FH 5K. Force Gauge N/A
User & Safety Instructions 1239051 Sauter FH 5K. Force Gauge N/A
Information 1239051 Sauter FH 5K. Force Gauge N/A
Information 1239051 Sauter FH 5K. Force Gauge N/A
The necessary accessories are required to use the article as described.