• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus C2 Gas sensor detects Air quality monitoring

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas sensor GX-CO2

  • Sensor completely maintenance-free
  • External sensor for carbon dioxide (CO2)
  • Special use in restaurants
  • 'Active Carbon Dioxide Sensor GX-CO2-25' with infrared sensor and 5m cable, for CO2 detection. Compatible with GX-A1+ or GX-HS. Manufactured in Germany.

Technical specifications

  • Air humidity (Ambient): 5 - 90% RH (non-condensing)
  • Cable length: 2.5 m (can be extended up to 15 m)
Product type

Gas sensor

Alarm at gas/gas mixture

CO2 at 0.5%

detects

Air quality monitoring

Width

60 mm

Height

79 mm

Depth

22 mm

Weight

160 g

Content

1 pc(s)

Dim

(W x H x D) 60 x 79 x 22 mm

Operating voltage

5 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 752172 Schabus C2 Gas sensor detects Air quality monitoring

User & Safety Instructions

User & Safety Instructions 752172 Schabus C2 Gas sensor detects Air quality monitoring

Description

The gas sensor GX-CO2 can detect CO² (carbon dioxide) and is used as an accessory for the gas detectors (gas alarm GX-A1 and gas alarm GX-HS) in our product range.

Scope of delivery

  • Gas sensor GX-CO2
  • Installation material (screw, 5 mm wall plug)
  • User manual.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)