• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-C1pro Carbon monoxide detector mains-powered detects Carbon monoxide

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CO GAS ALARM GX-C1PRO

  • Electrochemical sensor
  • For indoor use only
  • Audio and visual warning

Technical specifications

  • Protection class: IP20
  • Functional range: 0 °C to +40°C.
  • Sound pressure buzzer: 85 dB(A) @ 1 meter
Product type

Carbon monoxide detector

detects

Carbon monoxide

Power supply (LOV)

mains-powered

Width

60 mm

Height

118 mm

Depth

44 mm

Content

1 pc(s)

Dim

(W x H x D) 60 x 118 x 44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111183 Schabus GX-C1pro Carbon monoxide detector mains-powered detects Carbon monoxide

Description

This gas detector is an indispensable safety device in almost every household!
Depending on the gas source, observe the correct position height and simply plug the gas detector into the socket. It is immediately ready for use without heating up time.

The system will already start at CO gas concentrations that are well below a dangerous level for you. The release delay depends on the limits recommended in DIN EN 50291. Thus, even low CO concentrations that occur over a longer period of time are reliably recorded. You will be warned twice, with an optical and a loud acoustic signal. A test button lights up all 3 LEDs at any time, as well as the piezo tweeter so that you can see that the warning elements are working properly. The built-in self-test of the sensor is carried out automatically every 24 hours. A microcontroller compares the expected with the actual step response and, if in doubt, indicates by the yellow LED that a test with test gas in electrical engineering Schabus is pending at the factory, which is otherwise to be avoided.

This text is machine translated.

Features

  • Simple, within seconds installation
  • Integrated test button for LEDs and piezo
  • Automatic sensor self-test every 24 hours
  • Low cross-sensitivity, therefore no false alarms
  • Detection of carbon monoxide (CO) according to DIN EN 50291.

Scope of delivery

  • Gas alarm GX-C1 pro
  • User manual.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)