• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-D1 Carbon dioxide detector incl. built-in sensor mains-powered detects Air quality monitoring

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

GX-D1 gas alarm carbon dioxide

  • Carbon Dioxide Monitoring Device GX-D1. Acoustic/visual warning, easy installation, NDIR infrared sensor, 230V mains plug, Made in Germany.

Technical specifications

  • Operating voltage 230 (+/-10%) V AC / 50-60 Hz
  • Maximum power: approx. 3 W
  • Protection class: IP20
  • Sound pressure buzzer: 90 dB (distance 10 cm)
  • Sensor type: NDIR
  • Trigger concentration CO2: Approx. 2500 ppm
  • Operating range sensor: 0 degrees / +40 degrees
  • Sensor life: Up to approx. 10 years
Product type

Carbon dioxide detector

Detector features

incl. built-in sensor

detects

Air quality monitoring

Power supply (LOV)

mains-powered

Width

57 mm

Height

121 mm

Depth

38 mm

Content

1 pc(s)

Dim

(W x H x D) 57 x 121 x 38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239472 Schabus GX-D1 Carbon dioxide detector incl. built-in sensor mains-powered detects Air quality monitoring

User & Safety Instructions

User & Safety Instructions 2239472 Schabus GX-D1 Carbon dioxide detector incl. built-in sensor mains-powered detects Air quality monitoring

Description

Warning devices of the D-series detect increased CO2-loads in indoor areas, in which many people are regularly present. Typically, the classroom, lecture halls, meeting rooms, but also production facilities, open-plan offices and general function rooms.

1400 ppm CO2 in the room air are already considered "very bad air", the maximum workplace concentration MAK in Germany is 5000 ppm, the GX-D1 warns with its loud signal tone therefore already from 2500 ppm for extensive air circulation of the room.

Those who have to breathe in bad and consumed air permanently become tired and lose their ability to perform and concentrate. This is particularly noticeable when learning and working. The immune system is also weakened measurably, which can be seen in open-plan offices on the increased days of illness.

Only regular air-surge, which is often and gladly forgotten, can help. This is exactly where the GX-D1 warning device starts. Not only does it warn of increased harmful concentrations, but it also educates to ventilate in time before the warning sound is heard.

This text is machine translated.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)