• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-D500 Carbon dioxide detector incl. external sensor mains-powered detects Carbon dioxide

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 455.00
-9 %
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GX-D500 Prof. CO2 warning device for carbon dioxide

  • External NDIR sensor mounted on 4 meter cable
  • Pre-alarm at 1.5% CO2 and main alarm at 3.0% CO2

Technical specifications

  • Operating voltage 100 – 240 V AC / 50 – 60 HzPower consumption: Max. 10 VA, type. 3 VA, depending on operating conditionSensor technology: Optical, infrared absorption, NDIRTypical response time T90: Approx. 90 secondsRelay contact alarm RE1: 250 V~ AC / 5 A (potential-free changeover contact)Relay contact fault RE2: 60 V= DC / 5 A (potential-free changeover contact)Sound pressure control unit: 85 dB(A) (100 cm distance)Computer version software: From P0.12Control unit operating range: -15 °C … +45 °C / 10 … 90 % RH, non-condensingOperating range sensor: 0 °C … 50 °C / 10 … 90 % RH, non-condensingSensor cable: 3 x 0.14 mm² – LiYY – 4 m – black – Ø 3.5 mm, extendable with 3 x 1.5 mm² up to 100 metersSensor life approx. 8 to 10 years (90% of sensors)Protection class warning device / sensor: IP 20 / IP 54Dim. Sensor (H x W x D) 88 x 58 x 38 mm
Product type

Carbon dioxide detector

Detector features

incl. external sensor

detects

Carbon dioxide

Power supply (LOV)

mains-powered

Width

160 mm

Height

80 mm

Depth

55 mm

Content

1 pc(s)

Dim

(W x H x D) 160 x 80 x 55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2576084 Schabus GX-D500 Carbon dioxide detector incl. external sensor mains-powered detects Carbon dioxide

User & Safety Instructions

User & Safety Instructions 2576084 Schabus GX-D500 Carbon dioxide detector incl. external sensor mains-powered detects Carbon dioxide

Conformity certificate

Conformity certificate 2576084 Schabus GX-D500 Carbon dioxide detector incl. external sensor mains-powered detects Carbon dioxide

Description

The CO2 warning device GX-D500 is a Prof. Warning device with fixed alarm thresholds at 1.5% CO2 for pre-alarm and 3.0% CO2 for main alarm. The application is versatile, be it the monitoring of large CO2-bottles for water carbonators or the occupational safety and health during the processing and storage of dry ice.

The threshold value for the alarm, which is clearly audible as well as visible, was deliberately set to such a high level so that poor ambient air due to exhaled CO2 does not lead to false alarms, but defects in technical systems are detected immediately and safely.

The external sensor with protection class IP54 for spray water is pre-assembled with a 4 meter long 3-core cable. With a 3x 1.5 mm² cable the sensor cable can be extended to up to 100 meters.
In case of an alarm a potential-free changeover relay (230 V~ / 5 A) switches, which can e.g. activate forced ventilation or close magnetic shut-off valves. Another potential-free changeover relay (60 V= / 5 A) switches when the device detects technical faults and informs e.g. the building control systems. In monitoring mode, both relays are activated and fall off in the case of an alarm/fault.
A large illuminated 2 x 16 character display constantly informs about the currently measured CO2-value in percent and about further status messages of the device when browsing through the display with the SERVICE-button. The temperatures inside the device are monitored, the alarms are counted, an error code is displayed in case of technical faults, or the CO2 concentration is recorded in percent in the last alarm.
A special feature of the CO2 detector is that the user can calibrate the sensor to a zero point. Like any other sensor, the sensor is also subjected to a natural drift which makes it more insensitive over time. Especially in applications where the sensor is exposed to a constantly increased CO2 concentration and does not get real fresh air regularly, at least weekly, an auto calibration could display completely incorrect values over time. Therefore, with this type we have turned off the otherwise usual auto-calibration. The spread of the alarm thresholds as defined by the software is thereby completely preserved.
For calibration, the sensor is operated in real fresh air (around 0.04% CO2) for at least 30 minutes and then the Cal. button is pressed. This new sensor no longer needs to be sent to the Elektrotechnik Schabus for zero point calibration. On request, however, we can continue to offer this service as usual.

Application areas
Dry ice storage and processing (vaccination centers, street food trucks, …)
All systems with CO2 from pressure bottles (laboratories, storage, etc.)
And all systems, in which up till now a GX-A1 with GX-CO2-30 sensor was used.

This text is machine translated.

Features

  • Sensor cable can be extended up to 100 metersVisual and audible warning (audio-visual)2 independant potential-free 5A changeover relays for alarm and faultsMeaningful 2 x 16 character display, backlitZero point calibration can be carried out by the user himselfPermanent display of the measured CO2 concentration in hundredths of a percentWarning device in IP20, sensor in IP54.

Scope of delivery

  • CO2 WARNING DEVICE GX-D500
  • External sensor pre-mounted on 4 meter cable
  • Mounting material: 4 large and 2 small screws and plugs, 2 screwdrivers
  • 2 large and a small PG screw connection
  • German operating and installation instructions.

Hints

Prior to installation, involve your trade association and the industrial inspectorate in your planning to ensure that nothing stands in the way of acceptance. There are clear regional differences over which Schabus has no influence on the electrical engineering.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)