• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Kohlenmonoxid GX-CO-12 Gasmelder Carbon monoxide detector mains-powered detects Carbon monoxide

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CO detectors for mobile home, leisure facilities, Yachts

  • CO detector with 12/24V connection
  • Ideal for mobile homes and Leisure Facilities

Technical specifications

  • Operating voltage: 10.0 24 Volt (+/- 10%)
  • Heat-up time: 30 seconds
  • Plug: RJ12, 6-pin
  • Cable: 3 x 0.14 mm², LIYY, 2.5 meters
  • Function Range: 0°-50°C
  • Protection class: IP20
Product type

Carbon monoxide detector

detects

Carbon monoxide

Current consumption

30 mA

Power supply (LOV)

mains-powered

Width

88 mm

Height

85 mm

Depth

38 mm

Content

1 pc(s)

Dim

(W x H x D) 88 x 85 x 38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1596365 Schabus Kohlenmonoxid GX-CO-12 Gasmelder Carbon monoxide detector mains-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 1596365 Schabus Kohlenmonoxid GX-CO-12 Gasmelder Carbon monoxide detector mains-powered detects Carbon monoxide

Description

CO detectors for mobile and recreational facilities. With suitable DC voltage connected within a few seconds ready for operation. The CO detector warns with a shrill piezo-ton already before the collection of dangerous carbon monoxide concentrations.

This text is machine translated.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)