• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus OFFICE Air quality sensor mains-powered detects Carbon dioxide

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CO2 traffic light OFFICE

  • Traffic light behavior optimized for office areaRoom air monitoring from single to large officeSensor works up to 5000 ppm

Technical specifications

  • Red: From 2000/2500 ppmYellow 1200 - 2000 ppmGreen : Up to 1200 ppmProtection class: IP20Sensor measuring range at ±100 ppm: 0 to 3000 ppmConnecting cable traffic light/power supply: 80 cm/150 cmFunctional area: - 15 °C ... +45 °CSound pressure alarm tone: 65 dB (A) @ 1 m.
Product type

Air quality sensor

detects

Carbon dioxide

Power supply (LOV)

mains-powered

Width

5.5 cm

Height

30.3 cm

Depth

8 cm

(Ø)

55 mm

Content

1 pc(s)

Dim

(Ø x H) 55 mm x 30.3 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2588047 Schabus OFFICE Air quality sensor mains-powered detects Carbon dioxide

Datasheet 2588047 Schabus OFFICE Air quality sensor mains-powered detects Carbon dioxide

Datasheet 2588047 Schabus OFFICE Air quality sensor mains-powered detects Carbon dioxide

User & Safety Instructions

User & Safety Instructions 2588047 Schabus OFFICE Air quality sensor mains-powered detects Carbon dioxide

Description

The main focus of the "Office" variant is the concentration and performance capability, i.e. the mental fitness of the employees. Accordingly, the traffic light only switches to yellow at 1200 ppm CO2, from 2000 ppm CO2 to red and from 2500 ppm to red flashing with discreet acoustic support.The CO2 traffic light looks like a real fan. Only if the air is sufficiently fresh, where our human concentration and efficiency is fully available, and our immune system has the highest level of protection, the traffic light lights up green. In the case of bad air, i.e. the consumption of oxygen and the exhalation of carbon dioxide with the breathing air, the traffic light first lights up yellow, in the case of further increase from 2000 ppm red. At the latest, extensive ventilation should be urgently needed. As the CO2 concentration continues to rise above 2500 ppm, the traffic lights will flash red and sound an alarm. An internal light sensor switches the LEDs off in darkness and thus saves energy automatically.The built-in NDIR infrared sensor for carbon dioxide is long-lasting and maintenance-free and should only be regularly cleaned of dust. If this happens by gentle even pumping, the traffic light reacts with a jump to red and is thus also immediately tested for its function.

This text is machine translated.

Features

  • Level red / flashing with alarm toneBuilt-in NDIR infrared sensor for carbon dioxideInternal light sensorLong-life LEDs.

Scope of delivery

  • CO2 traffic light
  • Power supply unit
  • Wall bracket.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)