User & Safety Instructions 2110520 Schabus Wireless discharged air control Komfortpaket FTX 519+FDS 100
Description
By using the radio temperature monitor FTX 519 on the furnace tube and remote transmitter near the furnace, an exhaust system can only be used if the oven or combustion site is not running and is cold or a window has been opened. A transmitter, connected to 1 meter long silicone cable at the temperature monitor, monitors whether the oven is burning or off and transmits this information to the receiver via radio. This only releases the power supply for the connected device when the oven is off. Once the oven is on, the exhaust system can continue to operate with an open window. For optimum radio transmission, the transmitter of the FTX 519 is pulled out of the hot oven area with a silicone cable and mounted upright on a wall in the direction of the receiver. A high-capacity lithium battery ensures a long service life.
This text is machine translated.
Scope of delivery
1x built-in receiver FDS 100
1x FDS 100 window contact transmitter
1x window contact magnet
4x distance plates for magnet
1x temperature monitor, tested according to DIN EN 14597
1x FTX transmitter with 1 m silicone cable
1x Battery CR2 3V Longlife
1x battery CR2032 3V
Fitting Material
Description
By using the radio temperature monitor FTX 519 on the furnace tube and remote transmitter near the furnace, an exhaust system can only be used if the oven or combustion site is not running and is cold or a window has been opened. A transmitter, connected to 1 meter long silicone cable at the temperature monitor, monitors whether the oven is burning or off and transmits this information to the receiver via radio. This only releases the power supply for the connected device when the oven is off. Once the oven is on, the exhaust system can continue to operate with an open window. For optimum radio transmission, the transmitter of the FTX 519 is pulled out of the hot oven area with a silicone cable and mounted upright on a wall in the direction of the receiver. A high-capacity lithium battery ensures a long service life.
This text is machine translated.
Scope of delivery
1x built-in receiver FDS 100
1x FDS 100 window contact transmitter
1x window contact magnet
4x distance plates for magnet
1x temperature monitor, tested according to DIN EN 14597
1x FTX transmitter with 1 m silicone cable
1x Battery CR2 3V Longlife
1x battery CR2032 3V
Fitting Material
What kind of Discharged Air Control are you looking for?