• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel SSWSSA28I_C007 Key switch round Key Black 1 pc(s) Piece

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Category: Key switch (momentary/latch)SHORTRON® connect seriesIP65 (from front); IP65 / IP67 (from rear, with M12 plug connected)Lighting: No.Can be labeled: No.Contact material AgNiStandards: EN 60947-5-1, EN 61058-1Contact type 1SConnection type: M12 plug (integrated), 4-pin A-codedProtection class II (protective insulation)Switching function: Key functionStroke: 2.3 mm (button)Forced opening: No.Electrical life: 30,000 cycles at nominal loadMechanical life 30,000 switching cyclesMounting hole dia. 22.3 mm.Front frame: BlackOperating temperature: -25°C ... 70 °C.Storage temperature: -40°C ... 80 °C.Shape: RoundInstallation depth: 33.7 mm
Packaging type

Piece

Product type

Key switch

Switch/button features

round

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Black

Connection

M12 plug

Shape

Round

Front panel cut-out

Ø 22.3 mm

Functions

latch

Contact type

1 maker

Durability

30,000 switching cycles

Electrical lifespan

30,000 cycles at nominal load

Recess diameter

22.3 mm

IP65

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

22.3 mm

Content

1 pc(s)

Dim

(Ø x D) 22.3 mm x 33.7 mm

Depth

33.7 mm

Type

SSWSSA28I_C007

Casing/button colour

Black

Contact material

AgNi

Documents & Downloads

Datasheet

Datasheet 2865173 Schlegel SSWSSA28I_C007 Key switch round Key Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2865173 Schlegel SSWSSA28I_C007 Key switch round Key Black 1 pc(s) Piece

Description

SHORTRON® connect key switch, momentary action, 1S stainless steel with M12 4-pin

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)