• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel SWALI_M03 Selector button illuminable Tappet 1 pc(s)

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Category: Option key (momentary/latch)SHORTRON®-M12 seriesIP65 (from front and rear)Lighting: YesCan be labeled: No.Contact material AgNiStandards: EN 60947-5-1, EN 61058-1Contact type 1SM12 4-pin connection With PUR cable, A coded; length 25 cm; wires 4 x 0.34 mm² (AWG22)Lamp holder: None, white 3 mm LED integratedSwitching function: Latching functionStroke: 2.3 mmElectrical life: 30,000 cycles at nominal loadMechanical life 30,000 switching cyclesMounting hole dia. 22.3 mm.Cable length (X) 250±30 mmFront frame: Silver coloredOperating temperature: -25°C ... 70 °C.Storage temperature: -40°C ... 80 °C.Shape: Round
Product type

Selector button

Switch/button features

illuminable

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Tappet

Colour

White

Connection

M12 plug

Shape

Round

Front panel cut-out

Ø 22.3 mm mm

Functions

latch

Contact type

1 maker

Durability

30,000 switching cycles

Electrical lifespan

30,000 cycles at nominal load

Recess diameter

22.3 mm

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x On/Off

Content

1 pc(s)

Type

SWALI_M03

Casing/button colour

Silver

Contact material

AgNi

Documents & Downloads

Datasheet

Datasheet 2865188 Schlegel SWALI_M03 Selector button illuminable Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865188 Schlegel SWALI_M03 Selector button illuminable Tappet 1 pc(s)

Description

SHORTRON®-M12 Light pushbutton 1NC+cable Cable length 25CM molded

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)