• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel SWBII_M07 Selector button Key 1 pc(s)

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Category: Option key (momentary/latch)SHORTRON®-M12 seriesIP65 (from front and rear)Lighting: No.Can be labeled: No.Contact material AgNiStandards: EN 60947-5-1, EN 61058-1Contact type 2SM12 4-pin connection With PUR cable, A coded; length 25 cm; wires 4 x 0.34 mm² (AWG22)Switching function: Latching functionStroke: 2.3 mmElectrical life: 30,000 cycles at nominal loadMechanical life 30,000 switching cyclesMounting hole dia. 22.3 mm.Cable length (X) 250±30 mmFront frame: Silver coloredOperating temperature: -25°C ... 70 °C.Storage temperature: -40°C ... 80 °C.Shape: Round
Product type

Selector button

Lighting type

None

Operation type

Key

Connection

M12 plug

Shape

Round

Functions

latch

Contact type

2 makers

Durability

30,000 switching cycles

Electrical lifespan

30,000 cycles at nominal load

Recess diameter

22.3 mm

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

250 mm

(Ø)

22.3 mm

Content

1 pc(s)

Dim

(Ø x L) 22.3 mm x 250 mm

Type

SWBII_M07

Casing/button colour

Silver

Contact material

AgNi

Documents & Downloads

Datasheet

Datasheet 2865191 Schlegel SWBII_M07 Selector button Key 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865191 Schlegel SWBII_M07 Selector button Key 1 pc(s)

Description

SHORTRON®-M12 key switch snap-in 2S Cable length 25CM molded

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)