• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

Product type
RCCB
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB

Release characteristics

B

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Model

RCD (all types of current)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933964 Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

Datasheet 2933964 Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

User & Safety Instructions

User & Safety Instructions 2933964 Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

Information

Information 2933964 Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

Information 2933964 Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

Information 2933964 Schneider Electric A9Z65463 A9Z65463 RCCB RCD (all types of current) B 63 A 0.3 A

Description

Residual current circuit breaker, all-current sensitive Acti 9 iID. 4-pin,Nominal current 63A,Type B-SI selective,Nominal residual current 300mA,Operating voltage (Ue) 400 AC,50Hz,Insulation voltage 500V AC. Jumber switching for low wear switching of the contacts. With mechanical front-side fault reporting display (VisiTrip) for displaying tripping due to residual current. Reliable contact display (VisiSafe) of the error current protection switch, in case of green display Safe freedom of voltage on the output side. Test button for regular function check. Double terminals for connecting cables or phase rails on both sides. Easy removal of the individual device with installed phase rail, thanks to the front-accessible fixing element. Additional stackable auxiliary modules (optional) under-voltage release (IMN), over-voltage release (iMSU), working current release (IMX), auxiliary switch for status message (IOF), error alarm switch (ISD). Type B-SI is integrated with SI technology which offers a higher resistance against electrical interference. Protects with smooth DC-fault currents in 1 - or 3-phase supply networks caused by frequency converter, inverter & emergency power supply. Colour tone RAL 9003. Complies with the following standards IEC/EN 61008-2-1,IEC/EN 62423,IEC 61543,VDE 0664.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,746.99*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)