
Technical specifications
- Type
KNX Argus presence 180/2.20 m UP, Sahara, system design
- Switch type function
Motion detector
- Product type
Motion detector
- Switch type component
Insert
- Type series
System Design
- Content
1 pc(s)
Flush mounted (plaster)
Beige
Presence detector
Lacquered
TRUE
5
TRUE
Thermoplastic
12 m
8 m
TRUE
FALSE
FALSE
TRUE
Plastic
None
FALSE
16 m
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Matt
0-180°
1 s
15300 min
FALSE
TRUE
FALSE
2.2 m
FALSE
FALSE
40 mm
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Information
Information 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Conformity certificate
Conformity certificate 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Conformity certificate 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Conformity certificate 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Conformity certificate 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Conformity certificate 3342564 Schneider Electric Insert Motion detector System Design MTN6302-6033 1 pc(s)
Description
This text is machine translated.
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































