• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


KNX Argus Presence 180/2.20 m UP, champagne metallic, system design

Switch type function

Motion detector

Product type

Motion detector

Switch type component

Insert

Type series

System Design

Content

1 pc(s)

Flush mounted (plaster)

Beige

Presence detector

Lacquered

TRUE

5

TRUE

Thermoplastic

12 m

8 m

TRUE

FALSE

FALSE

TRUE

Plastic

None

FALSE

16 m

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

0-180°

1 s

15300 min

FALSE

TRUE

FALSE

2.2 m

FALSE

FALSE

40 mm

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Information

Information 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Conformity certificate

Conformity certificate 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Conformity certificate 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Conformity certificate 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Conformity certificate 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Conformity certificate 3342523 Schneider Electric Insert Motion detector System Design MTN6302-6051 1 pc(s)

Description

For system design. Presence detection in the inner area. If the KNX Argus presence detects small movements in the room, data frames are sent via KNX to simultaneously control lighting, blinds or heating.xx In the light-dependent motion detection for lighting control, the device constantly checks the brightness in the room. If sufficient natural light is available, the device switches off the artificial light even if a person is present. The follow-up time can be set via the ETS. With integrated bus coupler. For wall mounting in a 60-incorporated socket, optimal application in 2.2 m. With creepage cover Software functions KNX Five movement/presence blocks Up to four functions can be triggered per Block. Telegrams of 1 bits, 1 bytes, 2 bytes. Normal operation, Master, slave, monitoring, safety pause, Lock function. Two motion sensors sensitivity and range can be set separately for each sensor. Learning staircase lighting time. Actual brightness Can be measured using the internal and/or external light sensor. Actual value correction. Detection angle 180 degrees. Range 8 m right/left, 12 m forward (at a mounting height of 2.20 m). Mounting height 2.2 m or 1.1 m at half range. Time setting in steps from 1 s to 8 min (Potentiometer) or adjustable from 1 s to 255 hours (ETS). Number of levels 6. Number of zones 46. Number of movement sensors 2, separately adjustable Light sensor internal light sensor can be adjusted continuously from approx. 10 to 2000 Lux (ETS), external light sensor via KNX. EC Directives Low Voltage Directive 2006/95/EC and EMC Directive 2004/108/EC. Supplied with bus terminal and support plate. With cover segments to restrict the detection range. Material thermoplastic painted. Colour champagne metallic.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)