• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KNX MTN6705-0008 Blinds actuator MTN6705-0008

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blinds actuator

Series

KNX

Max. switching capacity

2300 W

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

DIN rail

Factory colour

Multicolour

Width

72 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.388 kg

DRA (DIN-rail adapter)

AC

8

TRUE

FALSE

FALSE

2300 W

TRUE

4

16 A

4

None

FALSE

TRUE

TRUE

IP20

TRUE

FALSE

FALSE

TRUE

66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2922897 Schneider Electric KNX MTN6705-0008 Blinds actuator MTN6705-0008

Information

Information 2922897 Schneider Electric KNX MTN6705-0008 Blinds actuator MTN6705-0008

Information 2922897 Schneider Electric KNX MTN6705-0008 Blinds actuator MTN6705-0008

Description

Combi switch blind actuator 8-way, 16 A, REG, SpaceLogic KNX switch blind, 8-way Master 8 switching outputs 4 shutter outputs: The function of blind or switch channels is freely configurable. All shutter switching outputs can be operated manually via button. With integrated bus coupler. For mounting on TH35 DIN rails to EN 60715. The bus is connected via a bus terminal, a data rail is not required. Extension possible with SpaceLogic KNX extensions MTN6805-0008. The Master controls the extensions, their power supply and the communication with the bus. The number of channels can be increased by the cable and tool-free connection of SpaceLogic KNX switch blind extensions. A maximum of 2 extensions can be attached to the Master, so that up to 24 loads can be switched or 12 Blind drives can be controlled. Supply voltage via the Master: KNX bus, approx. 6.5 mA (Master), approx. 9 mA (Master + 1 extension), approx. 12.5 mA (Master + 2 extensions). To extend the KNX installation with SpaceLogic KNX extensions (MTN6805-0008), there is no need for an additional ETS application or Intervention in the KNX topology. General KNX software functions: Energy saving, device safety, device condition, manual operation, PIN code for firmware update. Each channel can be assigned any name in the parameterization to simplify the assignment of group addresses. Functions of the shutter/shutter actuator: -Runtime -Idle time -Step interval -Locking function -Motion range limits -Weather alarm -8-bit-Positioning for height and fins -16 scenes, Status and feedback function per channel. Functions of switching actuator:-operation as opener/closer -programmable behavior for download -Delay functions for each channel -Staircase lightning function with/without manual OFF-function. Off warning for staircase light function -16 scenes per channel, central function, locking function, link or forced guiding, feedback function for each channel. Nominal voltage 250 V AC, 50-60 Hz Rated current: 16 A AC-1, IEC 60947-4-1 / 10 A, IEC 60669-2-5For each roller shutter channel: -Motor load 1000 VAFor each switch output rated load: -Bulbs: 2300 W. Halogen lamps: 2300 W-LED: 200 W -Capacitive load: 10 AX, max. 140 ?F -Inductive load: 10 A, cos? 0.6Relay data -inrush current surge: Max. 800 A/200 ?s, max. 165 A/20 ms. Device width: 4 TE(72 mm) Accessories: SpaceLogic KNX-switch/blind extension MTN6805-0008. To content: With bus terminal.

This text is machine translated.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)