• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9R84240 M9R84240 RCCB A 40 A 0.3 A

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

DIN rail

AC

44 mm

40 A

240 V

440 V

2

0.26 A

A

TRUE

10 kA

2

2

FALSE

FALSE

50/60 Hz

IP20

TRUE

FALSE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934751 Schneider Electric M9R84240 M9R84240 RCCB A 40 A 0.3 A

Datasheet 2934751 Schneider Electric M9R84240 M9R84240 RCCB A 40 A 0.3 A

User & Safety Instructions

User & Safety Instructions 2934751 Schneider Electric M9R84240 M9R84240 RCCB A 40 A 0.3 A

Description

ID-fault circuit Multi 9 OEM GFP, 260mA UL 1053 / 300mA IEC/EN 61008. 2-pole, rated current 40A, type A-SI, operating voltage (Ue) 120-240 / 230-240V, insulation voltage (UI) 440V. ID ground fault circuit interrupter offers protection against electrical shock through direct and indirect contact and protection of systems in the event of an insulation fault. In addition, they have high electrical immunity to transient leakage currents and offer improved protection against ground fault. A-SI type ground terminals are Ideal suitable for wet environments or environments contaminated by aggressive substances. Technology of the tripping unit differential current. The ID fault current protection meets the following standards IEC / EN 61008-1, UL 1053.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)