• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Polyester
Width
270 mm
Height
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

thermally resistive

Material

Polyester

Width

270 mm

Height

360 mm

Content

1 pc(s)

Type

NSYPLSP2736G

Dim

(W x H x D) 270 x 360 x 180 mm

Manufacturer part #

NSYPLSP2736G

Depth

180 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Datasheet 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

User & Safety Instructions 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

User & Safety Instructions 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Information

Information 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Information 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Information 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Information 2972050 Schneider Electric NSYPLSP2736G Universal enclosure 270 x 360 x 180 Polyester 1 pc(s) Piece

Description

Thalassa PLS box polyester at the back with opaque polyester cover. 270 x 360x 180 mm Insulating Module box One-piece molded body. Wall mount. Low smooth cover, removable cover locking screw. Polyester reinforced with glass-fiber reinforced back and cover. Grey (RAL 7035) IP65, IK09, NEMA (13.4X) 960°C FIRE RESISTANCE. Insulation category II

This text is machine translated.

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)