• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPB6100 NSYSPB6100 Socket with seal (L x W x H) 600 x 600 x 100 mm Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Width
600 mm
Height
100 mm
Features
with seal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Socket

Height

100 mm

Features

with seal

Length

600 mm

Width

600 mm

Dim

(L x W x H) 600 x 600 x 100 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPB6100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869521 Schneider Electric NSYSPB6100 NSYSPB6100 Socket with seal (L x W x H) 600 x 600 x 100 mm Grey 1 pc(s) Piece

Description

Spacial SF-base elements with a brush seal, 100 x 600 x 600 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: socket parts with brush seal device application: Multi-purpose device structure: 2 walls with brush seal, fastening elements, 4 Eckabdeckung.

This text is machine translated.

What kind of Enclosure Parts are you looking for?