• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPF16200 NSYSPF16200 Socket (L x W x H) 1600 x 1600 x 200 mm Steel Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Width
1600 mm
Material
Steel
Height
200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Socket

Height

200 mm

Length

1600 mm

Width

1600 mm

Dim

(L x W x H) 1600 x 1600 x 200 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPF16200

Weight

3.21

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869562 Schneider Electric NSYSPF16200 NSYSPF16200 Socket (L x W x H) 1600 x 1600 x 200 mm Steel Grey 1 pc(s) Piece

Description

Schneider Electric NSYSPF 16200. Type: front cover, Product Color: gray, maximum weight capacity: 1300 kg. Width: 1600 mm, Height 200 mm.

This text is machine translated.

What kind of Enclosure Parts are you looking for?