• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPB8100 NSYSPB8100 Socket with seal (W x H) 800 mm x 100 mm Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Width
800 mm
Height
100 mm
Features
with seal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Socket

Height

100 mm

Features

with seal

Width

800 mm

Dim

(W x H) 800 mm x 100 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPB8100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869522 Schneider Electric NSYSPB8100 NSYSPB8100 Socket with seal (W x H) 800 mm x 100 mm Grey 1 pc(s) Piece

Description

Spacial SF-base elements with a brush seal, 100 x 800 x 800 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: socket parts with brush seal device application: Multi-purpose device structure: 4 Eckabdeckung, 2 walls with brush seal, fastening elements.

This text is machine translated.

What kind of Enclosure Parts are you looking for?