• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPF3200 NSYSPF3200 Socket (W x H) 300 mm x 200 mm Grey 1 pc(s) Single

Packaging type
Single
Product type
Socket
Width
300 mm
Height
200 mm
Dim
(W x H) 300 mm x 200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Socket

Height

200 mm

Width

300 mm

Dim

(W x H) 300 mm x 200 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPF3200

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869556 Schneider Electric NSYSPF3200 NSYSPF3200 Socket (W x H) 300 mm x 200 mm Grey 1 pc(s) Single

Description

Spacial SF/SM-socket front parts, 200 x 300 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: Front Base Device Application: prism application, multi-purpose device structure: 2 front plate, 2 rear wall, 4 corner, fastening elements, 4 Eckabdeckung.

This text is machine translated.

What kind of Enclosure Parts are you looking for?