• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPF4100 NSYSPF4100 Socket (W x H) 400 mm x 100 mm Steel Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Width
400 mm
Material
Steel
Height
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Socket

Height

100 mm

Width

400 mm

Dim

(W x H) 400 mm x 100 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPF4100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869550 Schneider Electric NSYSPF4100 NSYSPF4100 Socket (W x H) 400 mm x 100 mm Steel Grey 1 pc(s) Piece

Description

Spacial SF/SM-socket front parts, 100 x 400 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: Front Base Device Application: Multi-purpose device structure: 1 front plate, 1 rear panel, 4 Eckabdeckung, fastening elements, 4 corner.

This text is machine translated.

What kind of Enclosure Parts are you looking for?