• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPF8100 NSYSPF8100 Socket (W x H) 800 mm x 100 mm Grey 1 pc(s)

Product type
Socket
Width
800 mm
Height
100 mm
Dim
(W x H) 800 mm x 100 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Height

100 mm

Width

800 mm

Dim

(W x H) 800 mm x 100 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPF8100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869552 Schneider Electric NSYSPF8100 NSYSPF8100 Socket (W x H) 800 mm x 100 mm Grey 1 pc(s)

Description

NSYSPF8100 socket.

This text is machine translated.

What kind of Enclosure Parts are you looking for?