• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPF7200 NSYSPF7200 Socket (W x H) 700 mm x 200 mm Grey 1 pc(s)

Product type
Socket
Width
700 mm
Height
200 mm
Dim
(W x H) 700 mm x 200 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Height

200 mm

Width

700 mm

Dim

(W x H) 700 mm x 200 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPF7200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862680 Schneider Electric NSYSPF7200 NSYSPF7200 Socket (W x H) 700 mm x 200 mm Grey 1 pc(s)

Description

Cutter NSYSPF 7200 SF/SM front socket 200 x 700 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?