• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPF6100 NSYSPF6100 Socket (L x W x H) 600 x 600 x 100 mm Steel Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Width
600 mm
Material
Steel
Height
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Socket

Height

100 mm

Length

600 mm

Width

600 mm

Dim

(L x W x H) 600 x 600 x 100 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPF6100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869551 Schneider Electric NSYSPF6100 NSYSPF6100 Socket (L x W x H) 600 x 600 x 100 mm Steel Grey 1 pc(s) Piece

Description

Spacial SF/SM-socket front parts, 100 x 600 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: Front Base Device Application: electronic, kompartimentierte application, multi-purpose, PC application device structure: 4 Eckabdeckung, 1 front panel, 1 rear wall, 4 corner, fastening elements.

This text is machine translated.

What kind of Enclosure Parts are you looking for?