• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSPFV6100 NSYSPFV6100 Socket with air vents (W x H) 600 mm x 100 mm Grey 1 pc(s)

Product type
Socket
Width
600 mm
Height
100 mm
Features
with air vents
Dim
(W x H) 600 mm x 100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Height

100 mm

Features

with air vents

Width

600 mm

Dim

(W x H) 600 mm x 100 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYSPFV6100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869541 Schneider Electric NSYSPFV6100 NSYSPFV6100 Socket with air vents (W x H) 600 mm x 100 mm Grey 1 pc(s)

Description

Spacial SF/SM-base side parts with ventilation slots, 100 x 600 x 600 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: ventilated front base device application: electronic, multi-purpose device structure: 4 corner, 1 rear panel, 1 front plate, 4 Eckabdeckung, fixing elements.

This text is machine translated.

What kind of Enclosure Parts are you looking for?