
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Grey
- Length
1200 mm
- Width
800 mm
- Height (min.)
800 mm
- Height
1200 mm
- Dimensions
800 x 1200 x 400 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(L x W x H) 1200 x 800 x 1200 mm
- Manufacturer part #
NSYS3D12840
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
Datasheet 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
Information
Information 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
Information 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
Information 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
Information 2972373 Schneider Electric PanelSeT S3DB NSYS3D12840 Switchboard cabinet 1200 x 800 x 1200 x 400 Steel Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 459.48*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































